B&R 3 kW, 200V ac, 480 V ac, 3 Phase, 2.2A Servo Drive, Motion Function

Image representative of range

Subtotal (1 unit)*

€3,612.89

(exc. VAT)

€4,443.85

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€3,612.89

*price indicative

RS Stock No.:
681-417
Mfr. Part No.:
8EI2X2HWT10.0D00-1
Manufacturer:
B&R
Find similar products by selecting one or more attributes.
Select all

Brand

B&R

Number of Phases

3

Product Type

Servo Drive

Control Function

Motion

Output Voltage

11.45V

Supply Voltage

200V ac, 480V ac

Current Rating

2.2A

Power Rating

3kW

Overall Length

374mm

Overall Width

66mm

Overall Depth

258.5mm

IP Rating

IP20

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

55°C

Standards/Approvals

UL

Series

ACOPOS P3

COO (Country of Origin):
AT
The B&R ACOPOS P3 servo drive specifically designed for sophisticated motion control applications. This Advanced servo drive supports three axes and is equipped with a digital multi-standard encoder Interface for each axis, ensuring precise motion control and high efficiency. Utilising a robust design, this unit operates effectively within a mains input voltage range of 200 VAC to 480 VAC, making it Ideal for diverse industrial environments. Supplemented with various optional accessories, it offers extensive configurability and scalability to meet evolving automation needs, ensuring optimal performance across a wide range of applications.

Supports three axes with independent 3-phase control for enhanced operational flexibility

Features a digital multi-encoder Interface designed for seamless integration with various encoders, enabling superior feedback and accuracy

Works within a mains input voltage range of 200-480 VAC, allowing for versatile installation in different geographical locations

Maximises energy efficiency with a low inrush current of 45 A and an integrated line filter according to EN 61800-3 Category C3

Robust construction with certifications including CE and UL cULus which ensuring compliance with international safety standards

Offers extensive Terminal connections for flexible wiring options, facilitating easier installation and maintenance

Temperature and environmental resilience with an operational range of -25°C to 55°C, making it suitable for various industrial conditions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy