B&R 4 kW, 480V ac, 3 Phase, 4.5A Servo Drive, Motion Function
- RS Stock No.:
- 681-419
- Mfr. Part No.:
- 8EI4X5HWD10.P700-1
- Manufacturer:
- B&R
Image representative of range
Subtotal (1 unit)*
€3,671.51
(exc. VAT)
€4,515.96
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 22 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €3,671.51 |
*price indicative
- RS Stock No.:
- 681-419
- Mfr. Part No.:
- 8EI4X5HWD10.P700-1
- Manufacturer:
- B&R
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Number of Phases | 3 | |
| Product Type | Servo Drive | |
| Control Function | Motion | |
| Output Voltage | 11.45V | |
| Supply Voltage | 480V ac | |
| Current Rating | 4.5A | |
| Power Rating | 4kW | |
| Overall Length | 374mm | |
| Overall Width | 66mm | |
| Overall Depth | 258.5mm | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | UL | |
| Series | ACOPOS P3 | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Number of Phases 3 | ||
Product Type Servo Drive | ||
Control Function Motion | ||
Output Voltage 11.45V | ||
Supply Voltage 480V ac | ||
Current Rating 4.5A | ||
Power Rating 4kW | ||
Overall Length 374mm | ||
Overall Width 66mm | ||
Overall Depth 258.5mm | ||
IP Rating IP20 | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals UL | ||
Series ACOPOS P3 | ||
- COO (Country of Origin):
- AT
The B&R servo drive designed for precise motion control in two-axis applications. This Advanced unit operates within a voltage range of 200-480 VAC, supporting a variety of industrial configurations. It is equipped with a digital multi-encoder Interface per axis, enhancing connectivity and integration with different systems. With a maximum installed load of 10 kVA and an impressive inrush current rating, this servo drive engineered for demanding environments. Its Compact design allows for wall mounting, making it suitable for space-constrained setups. The integration of multiple safety certifications ensures reliable operation in compliance with industry standards.
Supports network configurations TN-S and TN-C-S with grounded NEUTRAL for enhanced safety
Offers a maximum continuous power of 4 kW at a DC bus connection which ensuring robust performance
Integrated line filter per EN 61800-3, category C3, reduces electrical noise and enhances efficiency
Equipped with powerful checking mechanisms, including overload and short circuit protection to safeguard equipment
Temperature monitoring capabilities protect against overheating, maintaining operational reliability
Compact dimensions allow for flexible installation, optimising space usage in control cabinets
The module's power stage is designed to provide high output frequency up to 598 Hz, supporting demanding applications
Features an LED status indicator system to provide quick Visual feedback on operational states
Robust humidity tolerance rates ensure reliable performance in varied environmental conditions
Related links
- B&R 4 kW 3 Phase Motion Function
- B&R 4 kW 480 V ac 4.5A Servo Drive, Motion Function
- B&R 5 kVA 480 V ac Motion Function
- B&R 5 kVA 230 V ac Motion Function
- B&R 4 kW 3 Phase Motion Function
- B&R 10 kVA 480 V ac 4.5A Servo Drive, Motion Function
- B&R 5 kVA 480 V ac 4.5A Servo Drive, Motion Function
- B&R 3.75 kVA 230 V ac 2.2A Servo Drive, Motion Function
