B&R 10 kVA, 200V ac, 480 V ac, 8.8A Servo Drive, Motion Function
- RS Stock No.:
- 681-452
- Mfr. Part No.:
- 8EI8X8HWS10.M200-1
- Manufacturer:
- B&R
Image representative of range
Subtotal (1 unit)*
€2,877.30
(exc. VAT)
€3,539.08
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 22 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €2,877.30 |
*price indicative
- RS Stock No.:
- 681-452
- Mfr. Part No.:
- 8EI8X8HWS10.M200-1
- Manufacturer:
- B&R
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Product Type | Servo Drive | |
| Control Function | Motion | |
| Supply Voltage | 200V ac, 480V ac | |
| Current Rating | 8.8A | |
| Power Rating | 10kVA | |
| Overall Length | 290mm | |
| Overall Width | 66mm | |
| Overall Depth | 258.5mm | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | UL | |
| Series | ACOPOS P3 | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Product Type Servo Drive | ||
Control Function Motion | ||
Supply Voltage 200V ac, 480V ac | ||
Current Rating 8.8A | ||
Power Rating 10kVA | ||
Overall Length 290mm | ||
Overall Width 66mm | ||
Overall Depth 258.5mm | ||
IP Rating IP20 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals UL | ||
Series ACOPOS P3 | ||
- COO (Country of Origin):
- AT
The B&R servo drive designed for efficient wall mounting applications. This versatile drive supports a range of configurations with an integrated DC bus connection, allowing for seamless connectivity to various systems. It features an Advanced line filter to ensure exceptional compliance with noise emission standards. Ideal for complex motion control systems, the unit provides reliable power conversion with a robust protection mechanism against overloads and short circuits. Its Compact design and high compatibility make it a preferred choice for automation in demanding environments, ensuring optimal performance and reliability.
Compact design suitable for wall mounting, facilitating space-saving installations
Integrated line filter ensuring compliance with EN 61800-3 Category C3
Supports a wide mains input voltage range of 200 to 480 VAC, adapting to various power supplies
Minimum installation elevation of 0 to a maximum of 4000 m, catering to diverse operational environments
Equipped with overload and short-circuit protection for enhanced safety and reliability
Allows for flexible wiring options with Terminal connection cross sections from 0.25 to 4 mm²
Features a maximum DC bus capacitance of 470 μF, aiding in efficient power management
Compatible with various plug-in modules which enhancing functionality and adaptability
Status indicators provide real-time feedback on operational readiness and error states
