B&R 8.5 kW, 480V, 3 Phase, 17A Servo Drive, Motion Function
- RS Stock No.:
- 681-539
- Mfr. Part No.:
- 8EI017HCS10.0A00-1
- Manufacturer:
- B&R
Image representative of range
Subtotal (1 unit)*
€3,393.43
(exc. VAT)
€4,173.92
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €3,393.43 |
*price indicative
- RS Stock No.:
- 681-539
- Mfr. Part No.:
- 8EI017HCS10.0A00-1
- Manufacturer:
- B&R
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Product Type | Servo Drive | |
| Number of Phases | 3 | |
| Control Function | Motion | |
| Supply Voltage | 480V | |
| Output Voltage | 11.45V | |
| Current Rating | 17A | |
| Power Rating | 8.5kW | |
| Overall Length | 374mm | |
| Overall Width | 66mm | |
| Overall Depth | 264.5mm | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | 5°C | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | UKCA | |
| Series | ACOPOS P3 | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Product Type Servo Drive | ||
Number of Phases 3 | ||
Control Function Motion | ||
Supply Voltage 480V | ||
Output Voltage 11.45V | ||
Current Rating 17A | ||
Power Rating 8.5kW | ||
Overall Length 374mm | ||
Overall Width 66mm | ||
Overall Depth 264.5mm | ||
IP Rating IP20 | ||
Minimum Operating Temperature 5°C | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals UKCA | ||
Series ACOPOS P3 | ||
- COO (Country of Origin):
- AT
The B&R ACOPOS P3 servo drive is designed for high-performance motion control, featuring 1 digital multi-standard encoder Interface per Axis. It operates on 3x 200-480 VAC, 17 A, and supports 1 Axis with AS configuration. The drive can be mounted on a cold plate or using pass-through mounting, providing flexibility in system integration. It is CE, UKCA, and UL cULus E225616 certified, ensuring compliance with European, UK, and North American safety standards, and is Ideal for reliable power conversion in industrial applications.
Supports digital multi-standard encoder Interface for precise control
Flexible mounting options including cold plate and pass-through
Related links
- B&R 8.5 kW 3 Phase Motion Function
- B&R 8.5 kW 3 Phase Motion Function
- B&R 8.5 kW 480 V ac 17A Servo Drive, Motion Function
- B&R 8.5 kW 480 V 17A Servo Drive, Servo Controller Function
- B&R 14 kW 17A Servo Drive, Motion Function
- B&R 14 kW 3 Phase Motion Function
- B&R 26.4 kVA 480 V ac 17A Servo Drive, Motion Function
- B&R 14 kW 480 V ac 17A Servo Drive, Motion Function
