B&R 18 kVA, 200V ac, 480 V ac, 3 Phase, 17A Servo Drive, Motion Function
- RS Stock No.:
- 681-543
- Mfr. Part No.:
- 8EI017HCSS0.0A00-1
- Manufacturer:
- B&R
Image representative of range
Subtotal (1 unit)*
€3,526.90
(exc. VAT)
€4,338.09
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 22 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €3,526.90 |
*price indicative
- RS Stock No.:
- 681-543
- Mfr. Part No.:
- 8EI017HCSS0.0A00-1
- Manufacturer:
- B&R
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Number of Phases | 3 | |
| Product Type | Servo Drive | |
| Control Function | Motion | |
| Output Voltage | 11.45V | |
| Supply Voltage | 200V ac, 480V ac | |
| Current Rating | 17A | |
| Power Rating | 18kVA | |
| Overall Length | 374mm | |
| Overall Width | 66mm | |
| Overall Depth | 281.5mm | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | UL | |
| Series | ACOPOS P3 | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Number of Phases 3 | ||
Product Type Servo Drive | ||
Control Function Motion | ||
Output Voltage 11.45V | ||
Supply Voltage 200V ac, 480V ac | ||
Current Rating 17A | ||
Power Rating 18kVA | ||
Overall Length 374mm | ||
Overall Width 66mm | ||
Overall Depth 281.5mm | ||
IP Rating IP20 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals UL | ||
Series ACOPOS P3 | ||
- COO (Country of Origin):
- AT
The B&R servo drive brings Advanced performance to motion control applications. Designed for optimal efficiency, this product is Ideal for managing single-axis modules with precision and reliability. It operates seamlessly within a voltage range of 200 to 480 VAC, delivering a robust solution for demanding industrial applications. With integrated safety features and compliance with CE and EAC standards, this drive excels in safeguarding equipment while ensuring smooth operation. Its Compact design allows for easy installation, making it suitable for various configurations.
Operates within a voltage range of 200 to 480 VAC which enhancing versatility
Integrated safety measures ensure compliance with CE and EAC standards
Supports flexible installation options for both cold plate and feed-through mounting
Maximises efficiency with a continuous power output capability of up to 8.5 kW
Incorporates a user-friendly Interface for seamless operation and monitoring
Features overcurrent and short circuit protection for enhanced reliability
Dynamic node allocation simplifies network configuration via POWERLINK
Maximises cable lengths to support flexible wiring options
Compact dimensions facilitate easy integration into existing systems without extensive modifications
Related links
- B&R 18 kVA 480 V ac 17A Servo Drive, Motion Function
- B&R 26.4 kVA 480 V ac 17A Servo Drive, Motion Function
- B&R 8.5 kW 480 V ac 17A Servo Drive, Motion Function
- B&R 14 kW 480 V ac 17A Servo Drive, Motion Function
- Toggle Clamp | Spring Clamps
- Draw Wires & Fish Tapes
- RS PRO 175mm LCD Inclinometer
- Connector Wrenches
