B&R 2.5 kW, 230V ac, 3 Phase, 2.2A Servo Drive, Motion Function
- RS Stock No.:
- 681-566
- Mfr. Part No.:
- 8EI2X2MWD10.0200-1
- Manufacturer:
- B&R
Image representative of range
Subtotal (1 unit)*
€2,938.07
(exc. VAT)
€3,613.83
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 22 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €2,938.07 |
*price indicative
- RS Stock No.:
- 681-566
- Mfr. Part No.:
- 8EI2X2MWD10.0200-1
- Manufacturer:
- B&R
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Number of Phases | 3 | |
| Product Type | Servo Drive | |
| Control Function | Motion | |
| Supply Voltage | 230V ac | |
| Output Voltage | 11.45V | |
| Current Rating | 2.2A | |
| Power Rating | 2.5kW | |
| Overall Length | 374mm | |
| Overall Width | 66mm | |
| Overall Depth | 258.5mm | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | UL | |
| Series | ACOPOS P3 | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Number of Phases 3 | ||
Product Type Servo Drive | ||
Control Function Motion | ||
Supply Voltage 230V ac | ||
Output Voltage 11.45V | ||
Current Rating 2.2A | ||
Power Rating 2.5kW | ||
Overall Length 374mm | ||
Overall Width 66mm | ||
Overall Depth 258.5mm | ||
IP Rating IP20 | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals UL | ||
Series ACOPOS P3 | ||
- COO (Country of Origin):
- AT
The B&R 2-axis servo drive designed to enhance motion control systems. Featuring robust construction and Advanced technology, this drive ensures precise control of two axes, making it Ideal for a variety of automation applications. It supports various encoder interfaces and provides flexible motor connection options, enabling seamless integration into existing systems. The product is also outfitted with essential safety features, ensuring reliable operation even in demanding environments. Designed for wall mounting and Compact installation, this servo drive promises optimal performance without compromising space.
Supports 1 slot for plug-in modules for customised functionality
Operates in a wide mains input voltage range of 110-230 VAC which ensuring versatility
Includes integrated overload and short-circuit protection for enhanced safety
Features a digital multi-encoder Interface for precise feedback and control
Boasts robust certifications including CE and UL cULus for compliance assurance
Max cable lengths of 3M allow for flexible installation configurations
Compatible with multiple network configurations including TN-S and TN-C-S
Offers various optional accessories to enhance performance and user Interface options
Related links
- B&R 2.5 kW 3 Phase Motion Function
- B&R 2.5 kW 3 Phase Motion Function
- B&R 2.5 kVA 230 V ac 2.2A Servo Drive, Motion Function
- B&R 2 kW 3 Phase Motion Function
- B&R 3 kW 480 V ac 2.2A Servo Drive, Motion Function
- B&R 2 kW 480 V ac 2.2A Servo Drive, Motion Function
- Connector Tool Kits | Ferrule Tool Kit
- Lump & Claw Hammers
