B&R 10 kVA, 200V ac, 480 V ac, 8.8A Servo Drive, Motion Function
- RS Stock No.:
- 681-589
- Mfr. Part No.:
- 8EI8X8HWS10.M600-1
- Manufacturer:
- B&R
Image representative of range
Subtotal (1 unit)*
€2,937.29
(exc. VAT)
€3,612.87
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 05 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €2,937.29 |
*price indicative
- RS Stock No.:
- 681-589
- Mfr. Part No.:
- 8EI8X8HWS10.M600-1
- Manufacturer:
- B&R
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Product Type | Servo Drive | |
| Control Function | Motion | |
| Supply Voltage | 200V ac, 480V ac | |
| Current Rating | 8.8A | |
| Power Rating | 10kVA | |
| Overall Length | 290mm | |
| Overall Width | 66mm | |
| Overall Depth | 258.5mm | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | UL | |
| Series | ACOPOS P3 | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Product Type Servo Drive | ||
Control Function Motion | ||
Supply Voltage 200V ac, 480V ac | ||
Current Rating 8.8A | ||
Power Rating 10kVA | ||
Overall Length 290mm | ||
Overall Width 66mm | ||
Overall Depth 258.5mm | ||
IP Rating IP20 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals UL | ||
Series ACOPOS P3 | ||
- COO (Country of Origin):
- AT
The B&R ACOPOS P3 servo drive designed to optimise motion control in industrial applications. This state-of-the-art device supports versatile configurations with a robust performance, providing a maximum power capacity of up to 10 kVA. It accommodates various network setups, enhancing operational flexibility while ensuring seamless integration with modern automation systems. With integrated safety measures, including overload and short-circuit protection, this servo drive guarantees reliable operations, even in demanding environments. Its Compact design and efficient thermal management enable effective wall mounting while ensuring adherence to stringent environmental standards.
Maximum load capacity of 10 kVA for robust power delivery
Supports three-phase input voltage from 200 to 480 VAC, allowing flexibility in installations
Integrated overload protection and fault detection minimise device failure risks
Compatible with network configurations including TN-S and IT, enabling broader adaptability
Efficiency rating ensures lower energy consumption, contributing to operational cost savings
Equipped with a digital multi-encoder Interface to accommodate various encoder types
Compact form factor facilitates easy wall mounting without compromising performance
