B&R 26.4 kVA, 200V ac, 480 V ac, 3 Phase, 17A Servo Drive, Motion Function
- RS Stock No.:
- 681-673
- Mfr. Part No.:
- 8EI017HWDS0.0000-1
- Manufacturer:
- B&R
Image representative of range
Subtotal (1 unit)*
€5,537.66
(exc. VAT)
€6,811.32
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €5,537.66 |
*price indicative
- RS Stock No.:
- 681-673
- Mfr. Part No.:
- 8EI017HWDS0.0000-1
- Manufacturer:
- B&R
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Product Type | Servo Drive | |
| Number of Phases | 3 | |
| Control Function | Motion | |
| Output Voltage | 11.45V | |
| Supply Voltage | 200V ac, 480V ac | |
| Current Rating | 17A | |
| Power Rating | 26.4kVA | |
| Overall Length | 374mm | |
| Overall Width | 133mm | |
| Overall Depth | 258.5mm | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | UL | |
| Series | ACOPOS P3 | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Product Type Servo Drive | ||
Number of Phases 3 | ||
Control Function Motion | ||
Output Voltage 11.45V | ||
Supply Voltage 200V ac, 480V ac | ||
Current Rating 17A | ||
Power Rating 26.4kVA | ||
Overall Length 374mm | ||
Overall Width 133mm | ||
Overall Depth 258.5mm | ||
IP Rating IP20 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals UL | ||
Series ACOPOS P3 | ||
- COO (Country of Origin):
- AT
The B&R acopos p3 servo drive designed to deliver high-performance motion control across a diverse range of applications. Engineered for wall mounting, this versatile drive seamlessly integrates with existing systems, providing robust reliAbility with its Ability to handle various mains input voltages of 3x 200 VAC to 480 VAC. Emphasising safety and efficiency, the drive includes Advanced features such as SafeMOTION and a variety of plug-in modules for enhanced functionality. Its Compact design, coupled with an easy installation process, makes it the Ideal choice for modern automation solutions, ensuring Peak performance while maintaining operational safety.
Supports multiple network configurations which ensuring flexible integration in varied environments
Offers a maximum continuous power of 14 kW, accommodating demanding operational requirements
Includes an integrated line filter for enhanced protection against electrical noise and disturbances
Capable of handling a wide mains input voltage range which ensuring adaptability in different setups
Designed with slots for plug-in modules, enabling customisation for specific application needs
Equipped with high-quality overload and short-circuit protection for enhanced device longevity
Features Compact dimensions and lightweight design, facilitating convenient installation and maintenance
Provides a high level of safety, certified to SIL 2 / PL d / Cat. 3 standards which enhancing operational security
Related links
- B&R 26.4 kVA 480 V ac 17A Servo Drive, Motion Function
- B&R 26.4 kVA 480 V ac 34A Servo Drive, Motion Function
- B&R 18 kVA 480 V ac 17A Servo Drive, Motion Function
- B&R 8.5 kW 480 V ac 17A Servo Drive, Motion Function
- B&R 14 kW 480 V ac 17A Servo Drive, Motion Function
- Toggle Clamp | Spring Clamps
- Insertion & Extraction Tools
- Connector Wrenches
