B&R, 200V, 480 V, 2.5A Servo Drive, Servo Controller Function
- RS Stock No.:
- 681-712
- Mfr. Part No.:
- 8EI4X5HWSS0.0701-1
- Manufacturer:
- B&R
Image representative of range
Subtotal (1 unit)*
€2,416.67
(exc. VAT)
€2,972.50
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €2,416.67 |
*price indicative
- RS Stock No.:
- 681-712
- Mfr. Part No.:
- 8EI4X5HWSS0.0701-1
- Manufacturer:
- B&R
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Product Type | Servo Drive | |
| Control Function | Servo Controller | |
| Supply Voltage | 200V, 480V | |
| Current Rating | 2.5A | |
| Overall Length | 290mm | |
| Overall Width | 66mm | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Series | ACOPOS P3 | |
| Standards/Approvals | EAC | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Product Type Servo Drive | ||
Control Function Servo Controller | ||
Supply Voltage 200V, 480V | ||
Current Rating 2.5A | ||
Overall Length 290mm | ||
Overall Width 66mm | ||
IP Rating IP20 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Series ACOPOS P3 | ||
Standards/Approvals EAC | ||
- COO (Country of Origin):
- AT
The B&R servo drive designed for seamless integration in automation systems. This versatile unit operates at 3x 200-480 VAC, catering to various industrial applications. Its Compact design, suitable for wall mounting, optimises available space while providing robust performance. The drive supports SafeMOTION safety functions, enhancing operational reliability in sensitive environments. With a maximum output power of 5 kW and support for multiple plug-in modules, it allows for customisation according to specific application needs. This servo drive ensures efficient control of motion systems, significantly improving productivity.
Supports up to 5 kW of Peak power output for demanding applications
Complies with safety standards, featuring SIL 2/PL d/Cat. 3 functions for enhanced operational safety
Wide input voltage range from 3x 200 VAC to 480 VAC, making it adaptable to various electrical configurations
Integrated line filter per EN 61800-3, preventing electromagnetic interference
User-friendly design permits easy installation with dedicated slots for plug-in modules
Efficient energy consumption with nominal switching frequency of 5 kHz, optimising operational costs
Robust environmental ratings, including IP20 protection which ensuring reliability in industrial settings
Flexible connectivity options, including POWERLINK for superior networking capabilities
