B&R, 200V, 480 V, 2.5A Servo Drive, Servo Controller Function
- RS Stock No.:
- 681-720
- Mfr. Part No.:
- 8EI4X5HWSS0.H700-1
- Manufacturer:
- B&R
Image representative of range
Subtotal (1 unit)*
€2,750.66
(exc. VAT)
€3,383.31
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 05 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €2,750.66 |
*price indicative
- RS Stock No.:
- 681-720
- Mfr. Part No.:
- 8EI4X5HWSS0.H700-1
- Manufacturer:
- B&R
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Product Type | Servo Drive | |
| Control Function | Servo Controller | |
| Supply Voltage | 200V, 480V | |
| Current Rating | 2.5A | |
| Overall Length | 290mm | |
| Overall Width | 66mm | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Series | ACOPOS P3 | |
| Standards/Approvals | EAC | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Product Type Servo Drive | ||
Control Function Servo Controller | ||
Supply Voltage 200V, 480V | ||
Current Rating 2.5A | ||
Overall Length 290mm | ||
Overall Width 66mm | ||
IP Rating IP20 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Series ACOPOS P3 | ||
Standards/Approvals EAC | ||
- COO (Country of Origin):
- AT
The B&R ACOPOS P3 servo drive designed for precision control in motion systems. It facilitates efficient power management with up to 5 kVA output, ensuring optimal performance for various applications. The drive supports a wide mains input voltage range of 3x 200-480 VAC, making it versatile for different environments. With a focus on safety and durability, it incorporates features for overload protection and supports a variety of plug-in modules for enhanced functionality. This drive engineered to meet rigorous industrial standards, ensuring reliable operation in demanding conditions.
Delivers power conversion with a maximum output of 5 kVA for superior performance
Operates within a broad input voltage range which ensuring compatibility with diverse systems
Incorporates overload and short circuit protection for enhanced safety
Features a modular design, allowing for flexible adaptation to specific operational needs
Compatible with multiple plug-in modules for expanded capabilities in motion control
Support for safety functions like SIL 2 which ensuring compliance with international safety standards
Integrated line filter reduces electromagnetic interference for reliable operation
Designed for a maximum switching frequency of 20 kHz for precise motor control
