B&R 26.4 kVA, 200V ac, 480 V ac, 3 Phase, 17A Servo Drive, Motion Function
- RS Stock No.:
- 681-807
- Mfr. Part No.:
- 8EI017HWDS0.L200-1
- Manufacturer:
- B&R
Image representative of range
Subtotal (1 unit)*
€6,272.29
(exc. VAT)
€7,714.92
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 05 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €6,272.29 |
*price indicative
- RS Stock No.:
- 681-807
- Mfr. Part No.:
- 8EI017HWDS0.L200-1
- Manufacturer:
- B&R
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Number of Phases | 3 | |
| Product Type | Servo Drive | |
| Control Function | Motion | |
| Output Voltage | 11.45V | |
| Supply Voltage | 200V ac, 480V ac | |
| Current Rating | 17A | |
| Power Rating | 26.4kVA | |
| Overall Length | 374mm | |
| Overall Width | 133mm | |
| Overall Depth | 258.5mm | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Series | ACOPOS P3 | |
| Standards/Approvals | UL | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Number of Phases 3 | ||
Product Type Servo Drive | ||
Control Function Motion | ||
Output Voltage 11.45V | ||
Supply Voltage 200V ac, 480V ac | ||
Current Rating 17A | ||
Power Rating 26.4kVA | ||
Overall Length 374mm | ||
Overall Width 133mm | ||
Overall Depth 258.5mm | ||
IP Rating IP20 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Series ACOPOS P3 | ||
Standards/Approvals UL | ||
- COO (Country of Origin):
- AT
The B&R ACOPOS P3 servo drive designed to deliver precise control and robust performance for demanding automation tasks. Engineered for wall mounting, this drive supports three-phase input voltages ranging from 200 to 480 VAC, ensuring compatibility with various industrial power systems. With a maximum continuous power output of 26.4 kVA, it integrates seamlessly into Advanced motion control systems to enhance operational efficiency and productivity. Features like integrated SafeMOTION functions enhance safety in critical applications, making it an Ideal choice for complex automation environments where reliability is paramount.
Supports 1 slot for plug-in modules to customise functionality
Certifications include CE and UL cULus for reliable compliance
Offers maximum inrush current of 100 A for robust power management
Power dissipation management for optimised device performance
Integrated line filter prevents interference in sensitive environments
Configurable encoder interfaces support versatile motor connection
Enhanced safety functionalities with SIL 2 / PL d / Cat. 3 certification
Compact dimensions (Width: 133mm, Height: 374mm, Depth: 258.5mm) allow for efficient installation
Operational temperature range between -25°C to 55°C ensures performance in various conditions
Robust mechanical protection with an IP20 classification for dust and moisture resistance
Related links
- B&R 26.4 kVA 480 V ac 17A Servo Drive, Motion Function
- B&R 14 kW 480 V ac 17A Servo Drive, Motion Function
- B&R 26.4 kVA 480 V ac 34A Servo Drive, Motion Function
- B&R 18 kVA 480 V ac 17A Servo Drive, Motion Function
- B&R 30.5 kVA 480 V 22A Servo Drive, Motion Function
- B&R 8.5 kW 480 V ac 17A Servo Drive, Motion Function
- Cable Knives | Cable Stripping Knife
- Toggle Clamp | Spring Clamps
