B&R 30.5 kVA, 200V, 480 V, 3 Phase, 22A Servo Drive, Motion Function
- RS Stock No.:
- 686-888
- Mfr. Part No.:
- 8EI022HWD10.L200-1
- Manufacturer:
- B&R
Image representative of range
Subtotal (1 unit)*
€6,887.10
(exc. VAT)
€8,471.13
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 05 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €6,887.10 |
*price indicative
- RS Stock No.:
- 686-888
- Mfr. Part No.:
- 8EI022HWD10.L200-1
- Manufacturer:
- B&R
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Number of Phases | 3 | |
| Product Type | Servo Drive | |
| Control Function | Motion | |
| Output Voltage | 11.45V | |
| Supply Voltage | 200V, 480V | |
| Current Rating | 22A | |
| Power Rating | 30.5kVA | |
| Overall Length | 374mm | |
| Overall Width | 133mm | |
| Overall Depth | 258.5mm | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | UL | |
| Series | ACOPOS P3 | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Number of Phases 3 | ||
Product Type Servo Drive | ||
Control Function Motion | ||
Output Voltage 11.45V | ||
Supply Voltage 200V, 480V | ||
Current Rating 22A | ||
Power Rating 30.5kVA | ||
Overall Length 374mm | ||
Overall Width 133mm | ||
Overall Depth 258.5mm | ||
IP Rating IP20 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals UL | ||
Series ACOPOS P3 | ||
- COO (Country of Origin):
- AT
The B&R ACOPOS P3 servo drive designed for precision control in demanding automation applications. With the capability to manage two motor connections and deliver a continuous power of 18 kW, this drive excels in both performance and versatility. Its Advanced features, including integrated line filtering and multiple encoder interfaces, ensure seamless integration into existing systems while enhancing operational efficiency. This drive is Ideal for users requiring reliable, high-performance solutions for complex motion control tasks.
Handles input voltage ranges from 200 to 480 VAC, accommodating diverse operational needs
Features a Compact design measuring 133 mm in width, allowing for efficient use of space
Integrates an LCD display module option for easy monitoring and configuration
Includes one slot for plug-in modules, offering expandability for tailored functionalities
Provides essential certifications such as CE and UL which ensuring compliance with industry standards
Equipped with digital multi-encoder interfaces for enhanced feedback and control capabilities
Supports a maximum inrush current of 100 A, suitable for high-demand applications
Capable of withstanding operational temperatures ranging from -25°C to 55°C to support various environments
Related links
- B&R 30.5 kVA 480 V 22A Servo Drive, Motion Function
- B&R 26.4 kVA 480 V ac 17A Servo Drive, Motion Function
- B&R 30.5 kVA 480 V ac 44A Servo Drive, Motion Function
- B&R 18 kW 480 V 22A Servo Drive, Motion Function
- B&R 14 kW 480 V ac 17A Servo Drive, Motion Function
- B&R 18 kW 480 V ac 22A Servo Drive, Motion Function
- B&R 5 kVA 230 V ac Motion Function
- B&R 2.5 kVA 230 V ac Motion Function
