B&R 8.5 kW, 24V dc, 3 Phase, 17A Servo Drive, Motion Function

Image representative of range

Subtotal (1 unit)*

€3,395.57

(exc. VAT)

€4,176.55

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€3,395.57

*price indicative

RS Stock No.:
681-811
Mfr. Part No.:
8EI017HWS10.0300-1
Manufacturer:
B&R
Find similar products by selecting one or more attributes.
Select all

Brand

B&R

Product Type

Servo Drive

Number of Phases

3

Control Function

Motion

Output Voltage

11.45V

Supply Voltage

24V dc

Current Rating

17A

Power Rating

8.5kW

Overall Length

374mm

Overall Width

66mm

Overall Depth

258.5mm

IP Rating

IP20

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

55°C

Standards/Approvals

UL

Series

ACOPOS P3

COO (Country of Origin):
AT
The B&R ACOPOS P3 servo drive designed for precise control in automated systems. This drive engineered to facilitate seamless interaction with multiple Axis configurations, offering flexibility with configurations for up to three axes and integrating a digital multi-standard encoder Interface for enhanced performance. With a robust power range from 200 to 480 VAC and Advanced safety features, the drive ensures reliability and efficiency in demanding industrial environments, making it Ideal for applications requiring high precision and versatile functionality.

Enables precise motion control with support for up to three axes

Integrates a digital multi-encoder Interface for efficient data handling

Features a maximum continuous power of 18 kVA, Ideal for high-demand applications

Supports a wide input voltage range of 200 to 480 VAC which ensuring compatibility with various systems

Equipped with overload protection to safeguard against operational anomalies

Compatible with a variety of plug-in modules for extended functionality

Allows for easy integration into existing systems due to its standardised dimensions

Facilitates effective heat dissipation with a well-designed ventilation system

Designed to operate across a broad temperature range of -25°C to 55°C, assuring performance stability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy