B&R 8.5 kW, 24V dc, 3 Phase, 17A Servo Drive, Motion Function
- RS Stock No.:
- 681-814
- Mfr. Part No.:
- 8EI017HWS10.0600-1
- Manufacturer:
- B&R
Image representative of range
Subtotal (1 unit)*
€3,471.60
(exc. VAT)
€4,270.07
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 22 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €3,471.60 |
*price indicative
- RS Stock No.:
- 681-814
- Mfr. Part No.:
- 8EI017HWS10.0600-1
- Manufacturer:
- B&R
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Number of Phases | 3 | |
| Product Type | Servo Drive | |
| Control Function | Motion | |
| Supply Voltage | 24V dc | |
| Output Voltage | 11.45V | |
| Current Rating | 17A | |
| Power Rating | 8.5kW | |
| Overall Length | 374mm | |
| Overall Width | 66mm | |
| Overall Depth | 258.5mm | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Series | ACOPOS P3 | |
| Standards/Approvals | UL | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Number of Phases 3 | ||
Product Type Servo Drive | ||
Control Function Motion | ||
Supply Voltage 24V dc | ||
Output Voltage 11.45V | ||
Current Rating 17A | ||
Power Rating 8.5kW | ||
Overall Length 374mm | ||
Overall Width 66mm | ||
Overall Depth 258.5mm | ||
IP Rating IP20 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Series ACOPOS P3 | ||
Standards/Approvals UL | ||
- COO (Country of Origin):
- AT
The B&R ACOPOS P3 servo drive designed for superior performance in industrial automation applications. This versatile drive accommodates one digital multi-standard encoder Interface per axis, supporting a broad voltage range of 200 to 480 VAC. With an impressive maximum load of 18 kVA, the servo drive ensures high power handling and efficiency, facilitating seamless integration into sophisticated control systems. It features an array of connectivity options, optimising operational flexibility while ensuring compliance with international standards. The ACOPOS P3's Compact design and robust specifications make it an Ideal solution for dynamic motion control and automation demands, proving itself indispensable for modern manufacturing environments.
Supports a maximum load of 18 kVA for demanding applications
Allows integration of one digital multi-standard encoder Interface per Axis which enhancing versatility
Operates efficiently within a voltage range of 200 to 480 VAC
Equipped with integrated line filters ensuring compliance with EN 61800-3 category C3
Offers 1 slot for plug-in modules, enabling tailored configurations for various applications
Designed for easy installation and maintenance with Compact dimensions and robust housing
Provides extensive protection measures, including overload and short circuit protection which ensuring reliable operation
Features comprehensive diagnostics capabilities to monitor and optimise performance
Meets various certification standards, including CE and UL/cULus which enhancing Trust in safety and reliability
Related links
- B&R 8.5 kW 3 Phase Motion Function
- B&R 8.5 kW 3 Phase Motion Function
- B&R 8.5 kW 480 V ac 17A Servo Drive, Motion Function
- B&R 8.5 kW 480 V 17A Servo Drive, Servo Controller Function
- B&R 14 kW 3 Phase Motion Function
- B&R 14 kW 17A Servo Drive, Motion Function
- B&R 14 kW 480 V ac 17A Servo Drive, Motion Function
- Lump & Claw Hammers
