B&R 8.5 kW, 24V dc, 3 Phase, 17A Servo Drive, Motion Function
- RS Stock No.:
- 681-816
- Mfr. Part No.:
- 8EI017HWS10.0A00-1
- Manufacturer:
- B&R
Image representative of range
Subtotal (1 unit)*
€3,280.66
(exc. VAT)
€4,035.21
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 22 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €3,280.66 |
*price indicative
- RS Stock No.:
- 681-816
- Mfr. Part No.:
- 8EI017HWS10.0A00-1
- Manufacturer:
- B&R
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Product Type | Servo Drive | |
| Number of Phases | 3 | |
| Control Function | Motion | |
| Supply Voltage | 24V dc | |
| Output Voltage | 11.45V | |
| Current Rating | 17A | |
| Power Rating | 8.5kW | |
| Overall Length | 374mm | |
| Overall Width | 66mm | |
| Overall Depth | 258.5mm | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Series | ACOPOS P3 | |
| Standards/Approvals | UL | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Product Type Servo Drive | ||
Number of Phases 3 | ||
Control Function Motion | ||
Supply Voltage 24V dc | ||
Output Voltage 11.45V | ||
Current Rating 17A | ||
Power Rating 8.5kW | ||
Overall Length 374mm | ||
Overall Width 66mm | ||
Overall Depth 258.5mm | ||
IP Rating IP20 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Series ACOPOS P3 | ||
Standards/Approvals UL | ||
- COO (Country of Origin):
- AT
The B&R ACOPOS P3 servo drive, designed to enhance precision and performance for complex automation tasks. This module accommodates a digital multi-standard encoder Interface per Axis and handles a range of input voltages from 200 to 480 VAC, making it versatile for various applications. With its robust design, it supports wall mounting and offers leading-edge connectivity features to bolster system integration. Tailored for high-dynamics motion control, the drive is built to deliver reliable operation under demanding conditions, ensuring optimal efficiency for your automation needs.
Supports a power conversion capacity of up to 18 kVA for demanding applications
Incorporates an integrated line filter for improved compliance with EN 61800-3 standards
Features multiple certified protection measures against overloads, short circuits, and ground faults
Provides a maximum inrush current of 50 A to handle Peak demands smoothly
Allows for flexible wiring options with Terminal connections supporting various cross-sections
Offers extensive compatibility with a range of plug-in modules for expanded functionality
Equipped with robust diagnostics and monitoring for real-time performance management
Facilitates easy integration into existing systems with POWERLINK V2 control capabilities
Related links
- B&R 8.5 kW 3 Phase Motion Function
- B&R 8.5 kW 3 Phase Motion Function
- B&R 8.5 kW 480 V ac 17A Servo Drive, Motion Function
- B&R 8.5 kW 480 V 17A Servo Drive, Servo Controller Function
- B&R 14 kW 3 Phase Motion Function
- B&R 14 kW 17A Servo Drive, Motion Function
- B&R 14 kW 480 V ac 17A Servo Drive, Motion Function
- Toggle Clamp | Spring Clamps
