B&R 10 kVA, 200V ac, 480 V ac, 4.5A Servo Drive, Motion Function
- RS Stock No.:
- 681-838
- Mfr. Part No.:
- 8EI4X5HWT10.C200-1
- Manufacturer:
- B&R
Image representative of range
Subtotal (1 unit)*
€4,628.91
(exc. VAT)
€5,693.56
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 22 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €4,628.91 |
*price indicative
- RS Stock No.:
- 681-838
- Mfr. Part No.:
- 8EI4X5HWT10.C200-1
- Manufacturer:
- B&R
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Product Type | Servo Drive | |
| Control Function | Motion | |
| Supply Voltage | 200V ac, 480V ac | |
| Current Rating | 4.5A | |
| Power Rating | 10kVA | |
| Overall Length | 374mm | |
| Overall Width | 66mm | |
| Overall Depth | 258.5mm | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | UL | |
| Series | ACOPOS P3 | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Product Type Servo Drive | ||
Control Function Motion | ||
Supply Voltage 200V ac, 480V ac | ||
Current Rating 4.5A | ||
Power Rating 10kVA | ||
Overall Length 374mm | ||
Overall Width 66mm | ||
Overall Depth 258.5mm | ||
IP Rating IP20 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals UL | ||
Series ACOPOS P3 | ||
- COO (Country of Origin):
- AT
The B&R servo drive designed for Advanced motion control applications. This high-performance drive supports three-axis control, accommodating up to three motors with capabilities for digital multi-encoder interfaces. Optimised for wall mounting, this unit integrates seamlessly into industrial environments where space is a premium. With a wide input voltage range and built-in line filtering, it ensures reliable operation and excellent response times, providing superior performance for demanding automation tasks.
Supports three-axis modules for comprehensive motion control
ACOPOS P3 architecture enables precise positioning and dynamic control
Compatible with a range of plug-in modules for enhanced flexibility
Integrated display module option facilitates easy monitoring and configuration
Multiple certifications including CE and UL ensure reliability and safety
Exceptional input voltage tolerance from 200 to 480 VAC for versatile power systems
Compact dimensions enable efficient utilisation of valuable space
Robust thermal management design ensures optimal operating temperatures
Active short circuit and overload protection safeguards both the drive and connected motors
User-friendly installation with detailed pinout documentation provided
