B&R 5 kW, 230V ac, 3 Phase, 8.8A Servo Drive, Motion Function
- RS Stock No.:
- 682-083
- Mfr. Part No.:
- 8EI8X8MWD11.0700-1
- Manufacturer:
- B&R
Image representative of range
Subtotal (1 unit)*
€3,840.96
(exc. VAT)
€4,724.38
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €3,840.96 |
*price indicative
- RS Stock No.:
- 682-083
- Mfr. Part No.:
- 8EI8X8MWD11.0700-1
- Manufacturer:
- B&R
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Product Type | Servo Drive | |
| Number of Phases | 3 | |
| Control Function | Motion | |
| Output Voltage | 11.45V | |
| Supply Voltage | 230V ac | |
| Current Rating | 8.8A | |
| Power Rating | 5kW | |
| Overall Length | 374mm | |
| Overall Width | 66mm | |
| Overall Depth | 258.5mm | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Temperature | 55°C | |
| Series | ACOPOS P3 | |
| Standards/Approvals | UL | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Product Type Servo Drive | ||
Number of Phases 3 | ||
Control Function Motion | ||
Output Voltage 11.45V | ||
Supply Voltage 230V ac | ||
Current Rating 8.8A | ||
Power Rating 5kW | ||
Overall Length 374mm | ||
Overall Width 66mm | ||
Overall Depth 258.5mm | ||
IP Rating IP20 | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature 55°C | ||
Series ACOPOS P3 | ||
Standards/Approvals UL | ||
- COO (Country of Origin):
- AT
The B&R ACOPOS P3 servo drive is a dual-Axis unit engineered for accurate and efficient motion control. It operates with 3x 200 to 230 VAC and 1x 110 to 230 VAC input voltages, delivering 8.8 A per Axis for high-performance operation. Each Axis includes a digital multi-standard encoder Interface to ensure precise feedback and synchronization. The drive features dual-use capability, wall mounting with a two-row connector set, a protective cover, and an integrated braking resistor for enhanced safety and convenience.
Dual-axis servo drive with integrated braking resistor for energy-efficient operation
Wall-mounted design with two-row connector set for simplified installation and wiring
