B&R 1 kW Servo Drive, 200V, 480 V, 3 Phase, 2.2A, Servo Controller Function

Image representative of range

Subtotal (1 unit)*

€3,083.47

(exc. VAT)

€3,792.67

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 10 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€3,083.47

*price indicative

RS Stock No.:
681-993
Mfr. Part No.:
8EI2X2MWDS0.0A00-1
Manufacturer:
B&R
Find similar products by selecting one or more attributes.
Select all

Brand

B&R

Product Type

Servo Drive

Number of Phases

3

Control Function

Servo Controller

Supply Voltage

200, 480V

Output Voltage

11.45V

Current Rating

2.2A

Power Rating

1kW

Overall Length

374mm

Overall Width

66mm

Overall Depth

258.5mm

IP Rating

IP20

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

55°C

Standards/Approvals

EAC

Series

8EI2X2MWDS0

COO (Country of Origin):
AT
The B&R ACOPOS P3 servo drive engineered to provide high-performance control for dynamic motion systems. Designed for 2-axis configurations, it supports a mains input voltage range of 110-230 VAC and delivers up to 2.5 kVA of power. This device excels in applications requiring integrated SafeMOTION functionality, enhancing safety and precision during operation. With multiple connectivity options, including a POWERLINK interface, the ACOPOS P3 facilitates seamless integration into Advanced automation environments, thereby boosting overall efficiency and responsiveness.

Supports two-axis configurations for versatile motion control

Delivers a maximum power output of 2.5 kVA which enhancing operational capacity

Integrates SafeMOTION technology which ensuring enhanced safety during motion

Capable of accepting a wide range of mains input voltages for flexibility

Features POWERLINK connectivity for smooth integration into networked systems

Optimised for efficient energy management with low inrush current characteristics

Provides extensive diagnostics and status indicators to monitor performance in real-time

Designed for easy mounting and installation, reducing setup time and complexity

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy