B&R 1 kW, 230V ac, 3 Phase, 2.2A Servo Drive, Servo Controller Function
- RS Stock No.:
- 681-994
- Mfr. Part No.:
- 8EI2X2MWDS0.H500-1
- Manufacturer:
- B&R
Image representative of range
Subtotal (1 unit)*
€3,594.71
(exc. VAT)
€4,421.49
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €3,594.71 |
*price indicative
- RS Stock No.:
- 681-994
- Mfr. Part No.:
- 8EI2X2MWDS0.H500-1
- Manufacturer:
- B&R
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Product Type | Servo Drive | |
| Number of Phases | 3 | |
| Control Function | Servo Controller | |
| Output Voltage | 11.45V | |
| Supply Voltage | 230V ac | |
| Current Rating | 2.2A | |
| Power Rating | 1kW | |
| Overall Length | 374mm | |
| Overall Width | 66mm | |
| Overall Depth | 258.5mm | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Temperature | 55°C | |
| Series | ACOPOS P3 | |
| Standards/Approvals | UL | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Product Type Servo Drive | ||
Number of Phases 3 | ||
Control Function Servo Controller | ||
Output Voltage 11.45V | ||
Supply Voltage 230V ac | ||
Current Rating 2.2A | ||
Power Rating 1kW | ||
Overall Length 374mm | ||
Overall Width 66mm | ||
Overall Depth 258.5mm | ||
IP Rating IP20 | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature 55°C | ||
Series ACOPOS P3 | ||
Standards/Approvals UL | ||
- COO (Country of Origin):
- AT
The B&R servo drive designed for enhanced motion control in industrial applications. Integrated with SafeMOTION technology, this two-axis module ensures precise and reliable performance while adhering to stringent safety standards. Its flexible design supports a variety of configurations, catering to diverse operational requirements. With multiple connectivity options and robust power capabilities, it offers comprehensive solutions for automation tasks, making it ideally suited for environments demanding high efficiency and reliability. The addition of a user-friendly display module further enriches the operational experience, allowing for seamless monitoring and interaction.
Supports 2-axis modules for versatile motion applications
Incorporates SafeMOTION technology to enhance operational safety
Operates efficiently within a voltage range of 110-230 VAC
Compatible with various plug-in modules for custom configurations
Equipped with Advanced certifications including CE and UL for assured compliance
Features a user-friendly display module for easy monitoring
Allows for flexible Terminal connections and extensive wiring options
Designed to withstand challenging environmental conditions with an IP20 rating
Max cable lengths of 75 meters ensure adaptability for diverse setups
Related links
- B&R 1 kW Servo Drive 3 Phase Servo Controller Function
- B&R 1 kW Servo Drive 480 V 2.2A, Servo Controller Function
- B&R 1.5 kW Servo Drive 480 V 2.2A, Servo Controller Function
- B&R 2 kW Servo Drive 3 Phase Servo Controller Function
- B&R 2 kW Servo Drive 2.2A, Servo Controller Function
- B&R 3 kW Servo Drive 480 V 2.2A, Servo Controller Function
- B&R 0.5 kW Servo Drive 480 V 2.2A, Servo Controller Function
- B&R 4 kW Servo Drive 3 Phase Servo Controller Function
