B&R 1 kW, 230V ac, 3 Phase, 2.2A Servo Drive, Servo Controller Function
- RS Stock No.:
- 681-997
- Mfr. Part No.:
- 8EI2X2MWDS0.L600-1
- Manufacturer:
- B&R
Image representative of range
Subtotal (1 unit)*
€3,956.06
(exc. VAT)
€4,865.95
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €3,956.06 |
*price indicative
- RS Stock No.:
- 681-997
- Mfr. Part No.:
- 8EI2X2MWDS0.L600-1
- Manufacturer:
- B&R
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Number of Phases | 3 | |
| Product Type | Servo Drive | |
| Control Function | Servo Controller | |
| Supply Voltage | 230V ac | |
| Output Voltage | 11.45V | |
| Current Rating | 2.2A | |
| Power Rating | 1kW | |
| Overall Length | 374mm | |
| Overall Width | 66mm | |
| Overall Depth | 258.5mm | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | UL | |
| Series | ACOPOS P3 | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Number of Phases 3 | ||
Product Type Servo Drive | ||
Control Function Servo Controller | ||
Supply Voltage 230V ac | ||
Output Voltage 11.45V | ||
Current Rating 2.2A | ||
Power Rating 1kW | ||
Overall Length 374mm | ||
Overall Width 66mm | ||
Overall Depth 258.5mm | ||
IP Rating IP20 | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals UL | ||
Series ACOPOS P3 | ||
- COO (Country of Origin):
- AT
The B&R 2-axis servo drive designed to enhance motion control in automated systems. This product integrates cutting-edge SafeMOTION technology, ensuring precision and reliability in operation while complying with stringent safety standards. Capable of handling varying power configurations, this servo drive supports dual-axis applications in Compact designs suitable for wall mounting. Engineered to seamlessly Interface with multiple encoder types, it facilitates sophisticated motion profiles and simplifies troubleshooting with built-in diagnostic features. This robust drive is Ideal for dynamic industrial environments, delivering optimal performance and energy efficiency.
Supports SafeMOTION functionality for enhanced safety during operation
Capable of powering two axes with configurable input voltage of 110 to 230 VAC
Integrates comprehensive diagnostics to quickly identify operational issues
Offers multiple encoder compatibility for flexible integration into existing systems
Designed for wall mounting, saving space in industrial setups
Equipped with overload and short-circuit protection to enhance system reliability
Allows for easy connection of optional accessories, expanding application potential
Maintains high efficiency with minimal power dissipation during operation
Related links
- B&R 1 kW 3 Phase Servo Controller Function
- B&R 1 kW 480 V 2.2A Servo Drive, Servo Controller Function
- B&R 2.5 kW 3 Phase Motion Function
- B&R 1.5 kW 480 V 2.2A Servo Drive, Servo Controller Function
- B&R 2 kW 2.2A Servo Drive, Servo Controller Function
- B&R 2 kW 3 Phase Servo Controller Function
- B&R 3 kW 2.2A Servo Drive, Servo Controller Function
- B&R 3 kW 480 V 2.2A Servo Drive, Servo Controller Function
