B&R 2.5 kW, 230V ac, 3 Phase, 2.2A Servo Drive, Motion Function
- RS Stock No.:
- 681-309
- Mfr. Part No.:
- 8EI2X2MWD10.L600-1
- Manufacturer:
- B&R
Image representative of range
Subtotal (1 unit)*
€3,695.74
(exc. VAT)
€4,545.76
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €3,695.74 |
*price indicative
- RS Stock No.:
- 681-309
- Mfr. Part No.:
- 8EI2X2MWD10.L600-1
- Manufacturer:
- B&R
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Product Type | Servo Drive | |
| Number of Phases | 3 | |
| Control Function | Motion | |
| Output Voltage | 11.45V | |
| Supply Voltage | 230V ac | |
| Current Rating | 2.2A | |
| Power Rating | 2.5kW | |
| Overall Length | 374mm | |
| Overall Width | 66mm | |
| Overall Depth | 258.5mm | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Temperature | 55°C | |
| Series | ACOPOS P3 | |
| Standards/Approvals | UL | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Product Type Servo Drive | ||
Number of Phases 3 | ||
Control Function Motion | ||
Output Voltage 11.45V | ||
Supply Voltage 230V ac | ||
Current Rating 2.2A | ||
Power Rating 2.5kW | ||
Overall Length 374mm | ||
Overall Width 66mm | ||
Overall Depth 258.5mm | ||
IP Rating IP20 | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature 55°C | ||
Series ACOPOS P3 | ||
Standards/Approvals UL | ||
- COO (Country of Origin):
- AT
The B&R Servo drive designed to enhance automation systems. Tailored for precision control in demanding environments, this drive supports a robust multi-encoder interface, enabling adaptable feedback for various motor configurations. Providing connectivity for both 110-230 VAC and 3x 200-230 VAC mains input, it maximizes operational efficiency and is equipped with integrated line filtering to meet stringent standards. Its Compact design allows for wall mounting, ensuring a streamlined installation in machinery setups. Specifically engineered to support a range of accessories and plug-in modules, this servo drive guarantees flexible integration in diverse applications.
Supports 2 axes with dedicated encoder interfaces
Compatible with multiple mains connection types for flexible installation
Built-in line filter adheres to EN 61800-3 standards which ensuring reliable operation
Provides a range of optional accessories which enhancing customization
Facility to connect display modules for real-time monitoring
Seamlessly integrates with existing systems for improved functionality
Rated for ambient temperatures from -25°C to 55°C, suited for various environments
Offers overload and short-circuit protection, safeguarding operational integrity
Encoders can be powered directly from the drive, eliminating the need for additional supplies
Related links
- B&R 2.5 kW 3 Phase Motion Function
- B&R 2.5 kVA 230 V ac 2.2A Servo Drive, Motion Function
- B&R 3.75 kVA 230 V ac 2.2A Servo Drive, Motion Function
- B&R 2.5 kW 3 Phase Motion Function
- B&R 2 kW 2.2A Servo Drive, Motion Function
- B&R 1 kW 3 Phase Servo Controller Function
- B&R 2.5 kVA 230 V ac Motion Function
- B&R 2 kW 3 Phase Motion Function
