B&R 3 kW, 200V, 480 V, 3 Phase, 2.2A Servo Drive, Servo Controller Function

Image representative of range

Subtotal (1 unit)*

€4,692.63

(exc. VAT)

€5,771.93

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 05 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€4,692.63

*price indicative

RS Stock No.:
681-555
Mfr. Part No.:
8EI2X2HWTS0.J300-1
Manufacturer:
B&R
Find similar products by selecting one or more attributes.
Select all

Brand

B&R

Product Type

Servo Drive

Number of Phases

3

Control Function

Servo Controller

Output Voltage

11.45V

Supply Voltage

200V, 480V

Current Rating

2.2A

Power Rating

3kW

Overall Length

290mm

Overall Width

66mm

Overall Depth

258.5mm

IP Rating

IP20

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

55°C

Standards/Approvals

EAC

Series

ACOPOS P3

COO (Country of Origin):
AT
The B&R ACOPOS P3 servo drive designed for high-performance motion control applications. With a robust 3x 200 to 480 VAC input voltage range and a maximum output power of 2.5 kW, it seamlessly integrates into a variety of automation systems. Engineered to support both single and multi-encoder interfaces, this servo drive provides unmatched flexibility for precise control and monitoring. Its Compact design allows for wall mounting, optimising space in control cabinets while maintaining high efficiency. Ideal for applications that require meticulous attention to performance and efficiency, this servo drive embodies the Advanced technology and reliability essential for modern industrial operations.

Supports a mains input voltage range of 3x 200 VAC to 480 VAC, catering to diverse industrial environments

Features an installed load capacity of up to 2.5 kVA for efficient power management

Equipped with multiple encoder interfaces for precise signal transmission and flexibility in configuration

Incorporates overload and short-circuit protection which enhancing operational safety

Designed with a Terminal connection cross section suitable for fine-stranded wires which ensuring reliable connectivity

Offers a weight of only 3.2 kg, facilitating easy installation and handling

Allows for maximum line lengths of 30 m for 24 VDC power supply, accommodating extensive setups

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy