B&R 10 kVA, 200V ac, 480 V ac, 8.8A Servo Drive, Motion Function
- RS Stock No.:
- 682-027
- Mfr. Part No.:
- 8EI8X8HWD10.H700-1
- Manufacturer:
- B&R
Image representative of range
Subtotal (1 unit)*
€4,174.94
(exc. VAT)
€5,135.18
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 22 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €4,174.94 |
*price indicative
- RS Stock No.:
- 682-027
- Mfr. Part No.:
- 8EI8X8HWD10.H700-1
- Manufacturer:
- B&R
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Product Type | Servo Drive | |
| Control Function | Motion | |
| Supply Voltage | 200V ac, 480V ac | |
| Current Rating | 8.8A | |
| Power Rating | 10kVA | |
| Overall Length | 374mm | |
| Overall Width | 66mm | |
| Overall Depth | 258.5mm | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Series | ACOPOS P3 | |
| Standards/Approvals | UL | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Product Type Servo Drive | ||
Control Function Motion | ||
Supply Voltage 200V ac, 480V ac | ||
Current Rating 8.8A | ||
Power Rating 10kVA | ||
Overall Length 374mm | ||
Overall Width 66mm | ||
Overall Depth 258.5mm | ||
IP Rating IP20 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Series ACOPOS P3 | ||
Standards/Approvals UL | ||
- COO (Country of Origin):
- AT
The B&R 2-axis servo drive designed to enhance motion control within industrial systems. With its capabilities to support both digital multi-standard encoder interfaces and extensive modular configuration options, this drive ensures optimal performance for complex automation tasks. Its robust design, combined with CE and UL certifications, guarantees reliability even in demanding environments. The product is ideally suited for applications that require precision, flexibility, and efficient power management, making it an essential component for any modern manufacturing setup.
Supports a wide range of network configurations which ensuring compatibility with diverse technical requirements
Delivers a maximum continuous load of 10 kVA suited for applications demanding high power
Integrated with extensive overload and short-circuit protection features for added safety
Offers ease of installation with clearly defined dimensions and wiring guidelines
Features multiple encoder Interface options providing flexibility for diverse applications
Operational efficiency driven by a well-defined power dissipation strategy optimising thermal management
