B&R, 25V dc, 50A Expansion Module, Motion Function

Image representative of range

Subtotal (1 unit)*

€999.23

(exc. VAT)

€1,229.05

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 22 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€999.23

*price indicative

RS Stock No.:
682-119
Mfr. Part No.:
8BVE0500HC00.000-1
Manufacturer:
B&R
Find similar products by selecting one or more attributes.
Select all

Brand

B&R

Product Type

Expansion Module

Control Function

Motion

Supply Voltage

25V dc

Current Rating

50A

Overall Length

317mm

Overall Width

53mm

Overall Depth

212mm

IP Rating

IP20

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

55°C

Series

ACOPOSmulti

Standards/Approvals

UL

COO (Country of Origin):
AT
The B&R expansion module facilitates the efficient distribution of DC power within ACOPOSmulti drive systems. By enabling connections to multiple mounting plates, it enhances the modularity of your setup. This product boasts integrated thermal monitoring and alarm contacts, ensuring reliable operation while efficiently managing power distribution. With specially designed cable outlets for easy connectivity, the module is essential for achieving optimal performance in DC supply scenarios.

Supports cold plate or feed-through mounting for versatile installation

Equipped with fuse holders for secure power management

Thermal monitoring alerts users to avoid potential overloads

Offers multiple connectors which ensuring seamless integration with various B&R modules

Designed for quick installation and maintenance, minimising downtime

Complies with CE, KC, UL, and cULus certifications for safety and reliability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy