B&R 800 W, 24V dc, 35A Supply Module, Motion Function
- RS Stock No.:
- 682-629
- Mfr. Part No.:
- 8B0C0320HC00.B00-1
- Manufacturer:
- B&R
Subtotal (1 unit)*
€1,946.07
(exc. VAT)
€2,393.67
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 22 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,946.07 |
*price indicative
- RS Stock No.:
- 682-629
- Mfr. Part No.:
- 8B0C0320HC00.B00-1
- Manufacturer:
- B&R
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Product Type | Supply Module | |
| Control Function | Motion | |
| Output Voltage | 58V dc | |
| Supply Voltage | 24V dc | |
| Current Rating | 35A | |
| Power Rating | 800W | |
| Overall Length | 317mm | |
| Overall Width | 53.5mm | |
| Overall Depth | 212mm | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Series | ACOPOSmulti | |
| Standards/Approvals | UL | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Product Type Supply Module | ||
Control Function Motion | ||
Output Voltage 58V dc | ||
Supply Voltage 24V dc | ||
Current Rating 35A | ||
Power Rating 800W | ||
Overall Length 317mm | ||
Overall Width 53.5mm | ||
Overall Depth 212mm | ||
IP Rating IP20 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Series ACOPOSmulti | ||
Standards/Approvals UL | ||
- COO (Country of Origin):
- AT
The B&R regenerative auxiliary supply module designed to efficiently power external DC consumers, featuring a flexible output voltage configuration between 42 VDC and 58 VDC. Equipped with a POWERLINK V2 interface, it serves as an Ideal power supply solution for ACOPOStrak transport systems. This module ensures adherence to installation requirements by enabling the use of multiple auxiliary power supply modules while maintaining optimal safety and operational efficiency. Additionally, it supports voltage measurement and configurable cut-off limits to monitor output current effectively, enhancing the reliability of the connected systems.
Continuously configurable output voltage from 42 VDC to 58 VDC
Supports connection of up to 13 auxiliary power supply modules per power supply module in ACOPOSmulti systems
Features voltage measurement capability for external battery systems
Configurable cut-off limit ensures efficient output current monitoring
CE, UKCA, and UL certified, affirming compliance with international safety standards
Compact design ensures versatile installation options, including cold-plate or feed-through mounting
Includes maximum continuous power consumption of 2120 W for outstanding performance
Maintenance of high reliability with protective measures against no-load, overload, and short-circuit conditions
Related links
- B&R 800 W 32A Supply Module, Motion Function
- B&R 120 kW 3 Phase Motion, Speed Controller Function
- B&R 60 kW 3 Phase Motion, Speed Controller Function
- B&R 65 W 3 Phase Motion, Speed Controller Function
- B&R 30 kW 3 Phase Motion, Speed Controller Function
- B&R ACOPOSmulti Module Supply Module 800V dc DC Input 58V dc, 35 A Output DC 2.12 kW
- B&R 50A Expansion Module, Motion Function
- B&R 1.1 kW 3 Phase Motion Function
