B&R 14 kW, 200V, 480 V, 3 Phase, 34A Servo Drive, Servo Controller Function

Image representative of range

Subtotal (1 unit)*

€5,305.69

(exc. VAT)

€6,526.00

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€5,305.69

*price indicative

RS Stock No.:
682-165
Mfr. Part No.:
8EI034HWSS0.0200-1
Manufacturer:
B&R
Find similar products by selecting one or more attributes.
Select all

Brand

B&R

Product Type

Servo Drive

Number of Phases

3

Control Function

Servo Controller

Output Voltage

11.45V

Supply Voltage

200V, 480V

Current Rating

34A

Power Rating

14kW

Overall Length

374mm

Overall Width

173mm

Overall Depth

258.5mm

IP Rating

IP20

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

55°C

Series

ACOPOS P3

Standards/Approvals

UKCA

COO (Country of Origin):
AT
The B&R servo drive engineered for precision control in demanding industrial applications. This powerful drive accommodates a wide input voltage range of 200 to 480 VAC, ensuring adaptability to various power environments. Designed with a robust power conversion capability and a maximum continuous power output of 14 kW, it provides reliable performance for motion control tasks. With dynamic node allocation support, this module seamlessly integrates into existing networks, enhancing system efficiency and reliability. The thoughtful design incorporates thermal management features, allowing safe operation in high-temperature environments up to 55°C. This drive sets the standard for superior performance and energy efficiency in motion systems.

Dynamic node allocation (DNA) enables smooth integration into existing systems

Certified with CE and UKCA which ensuring compliance with international standards

Wide mains input voltage compatibility (3x 200 VAC to 480 VAC) covers various applications

Maximum installed load with 26.4 kVA for demanding power needs

Equipped with an integrated line filter suitable for category C3, reducing installation complexity

ACOPOS P3 connection supports a variety of plug-in modules for enhanced functionality

Comprehensive safety features including overload and ground fault protection

Operating temperature range from -25°C to 55°C for versatile application in challenging environments

Compact dimensions (Width: 133 mm, Height: 374 mm) facilitate easy installation in tight spaces

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy