B&R 14 kW, 200V, 480 V, 3 Phase, 34A Servo Drive, Servo Controller Function
- RS Stock No.:
- 682-167
- Mfr. Part No.:
- 8EI034HWSS0.0301-1
- Manufacturer:
- B&R
Image representative of range
Subtotal (1 unit)*
€5,342.04
(exc. VAT)
€6,570.71
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €5,342.04 |
*price indicative
- RS Stock No.:
- 682-167
- Mfr. Part No.:
- 8EI034HWSS0.0301-1
- Manufacturer:
- B&R
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Number of Phases | 3 | |
| Product Type | Servo Drive | |
| Control Function | Servo Controller | |
| Output Voltage | 11.45V | |
| Supply Voltage | 200V, 480V | |
| Current Rating | 34A | |
| Power Rating | 14kW | |
| Overall Length | 374mm | |
| Overall Width | 173mm | |
| Overall Depth | 258.5mm | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Series | ACOPOS P3 | |
| Standards/Approvals | UKCA | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Number of Phases 3 | ||
Product Type Servo Drive | ||
Control Function Servo Controller | ||
Output Voltage 11.45V | ||
Supply Voltage 200V, 480V | ||
Current Rating 34A | ||
Power Rating 14kW | ||
Overall Length 374mm | ||
Overall Width 173mm | ||
Overall Depth 258.5mm | ||
IP Rating IP20 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Series ACOPOS P3 | ||
Standards/Approvals UKCA | ||
- COO (Country of Origin):
- AT
The B&R ACOPOS P3 servo drive engineered for high-performance applications where precision and reliability are paramount. With a robust design, this drive supports dynamic node allocation and can operate under variable mains voltage conditions ranging from 200 VAC to 480 VAC. Tailored for wall mounting, it accommodates a range of plug-in modules for enhanced functionality and versatility. The integration of SafeMOTION technology ensures operational safety, making it a prime choice for demanding industrial environments where performance and safety standards must be met without compromise.
Dynamic node allocation optimises control and management of networked devices
Versatile plug-in module slots facilitate customisation for various applications
Robust mains voltage range enhances compatibility with different power systems
Integrated safety features comply with SIL 2 / PL d / Cat. 3 standards
Peak power output capabilities up to 35 kW for maximum performance in heavy-duty applications
Efficient cooling design accommodates high ambient temperatures which ensuring longevity
Flexible wiring configurations allow for easy installation and maintenance
Related links
- B&R 14 kW Servo Drive 480 V 34A, Servo Controller Function
- B&R Servo Drive 480 V Servo Controller Function
- B&R Servo Drive 480 V Servo Controller Function
- B&R Servo Drive 480 V Servo Controller Function
- B&R Servo Drive 480 V Servo Controller Function
- B&R 1.5 kW Servo Drive 480 V 2.2A, Servo Controller Function
- Lump & Claw Hammers
- Connector Tool Kits | Ferrule Tool Kit
