B&R 4 kW, 480V ac, 3 Phase, 4.5A Servo Drive, Motion Function
- RS Stock No.:
- 682-431
- Mfr. Part No.:
- 8EI4X5HWD10.C100-1
- Manufacturer:
- B&R
Image representative of range
Subtotal (1 unit)*
€3,846.43
(exc. VAT)
€4,731.11
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €3,846.43 |
*price indicative
- RS Stock No.:
- 682-431
- Mfr. Part No.:
- 8EI4X5HWD10.C100-1
- Manufacturer:
- B&R
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Product Type | Servo Drive | |
| Number of Phases | 3 | |
| Control Function | Motion | |
| Supply Voltage | 480V ac | |
| Output Voltage | 11.45V | |
| Current Rating | 4.5A | |
| Power Rating | 4kW | |
| Overall Length | 374mm | |
| Overall Width | 66mm | |
| Overall Depth | 258.5mm | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Temperature | 55°C | |
| Series | ACOPOS P3 | |
| Standards/Approvals | UL | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Product Type Servo Drive | ||
Number of Phases 3 | ||
Control Function Motion | ||
Supply Voltage 480V ac | ||
Output Voltage 11.45V | ||
Current Rating 4.5A | ||
Power Rating 4kW | ||
Overall Length 374mm | ||
Overall Width 66mm | ||
Overall Depth 258.5mm | ||
IP Rating IP20 | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature 55°C | ||
Series ACOPOS P3 | ||
Standards/Approvals UL | ||
- COO (Country of Origin):
- AT
The B&R servo drive designed for high-performance applications in automation systems. This Advanced drive supports up to two axes of motion control, providing precise and efficient servo control with an inherent focus on reliability. With a power range of 200 to 480 VAC, it integrates seamlessly into various configurations while optimising operational efficiency. The innovative design allows for the connection of various plug-in modules and ensures compatibility with digital multi-encoder interfaces, making it an Ideal choice for modern industrial automation tasks.
Dual-axis modules facilitate intricate motion control for demanding applications
Integrated power conversion equipment supports a broad range of voltages for versatile installation
CE, UL, and cULus certifications ensure compliance with safety standards
Flexible Terminal connection supports wires up to 4 mm², simplifying installation
High maximum continuous power ratings enhance operational capability in diverse environments
Energy-efficient design optimises performance while minimizing power consumption
Robust electrical protection features safeguard against overloads and short circuits
Allows for integrated line filters which ensuring cleaner operation and compliance with global standards
Related links
- B&R 4 kW 3 Phase Motion Function
- B&R 4 kW 480 V ac 4.5A Servo Drive, Motion Function
- B&R 10 kVA 480 V ac 4.5A Servo Drive, Motion Function
- B&R 5 kVA 480 V ac 4.5A Servo Drive, Motion Function
- B&R 14 kW 480 V ac 17A Servo Drive, Motion Function
- B&R 26.4 kVA 480 V ac 17A Servo Drive, Motion Function
- B&R 4 kW 3 Phase Motion Function
- B&R 4 kW 480 V 4.5A Servo Drive, Servo Controller Function
