B&R 4 kW, 480V ac, 3 Phase, 4.5A Servo Drive, Motion Function
- RS Stock No.:
- 682-184
- Mfr. Part No.:
- 8EI4X5HWD10.H600-1
- Manufacturer:
- B&R
Image representative of range
Subtotal (1 unit)*
€3,627.74
(exc. VAT)
€4,462.12
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 22 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €3,627.74 |
*price indicative
- RS Stock No.:
- 682-184
- Mfr. Part No.:
- 8EI4X5HWD10.H600-1
- Manufacturer:
- B&R
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Number of Phases | 3 | |
| Product Type | Servo Drive | |
| Control Function | Motion | |
| Output Voltage | 11.45V | |
| Supply Voltage | 480V ac | |
| Current Rating | 4.5A | |
| Power Rating | 4kW | |
| Overall Length | 374mm | |
| Overall Width | 66mm | |
| Overall Depth | 258.5mm | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | UL | |
| Series | ACOPOS P3 | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Number of Phases 3 | ||
Product Type Servo Drive | ||
Control Function Motion | ||
Output Voltage 11.45V | ||
Supply Voltage 480V ac | ||
Current Rating 4.5A | ||
Power Rating 4kW | ||
Overall Length 374mm | ||
Overall Width 66mm | ||
Overall Depth 258.5mm | ||
IP Rating IP20 | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals UL | ||
Series ACOPOS P3 | ||
- COO (Country of Origin):
- AT
The B&R 2-axis servo drive designed to Streamline automation processes across various industrial applications. Equipped with a multi-standard digital encoder interface, this robust system supports a wide voltage range from 200 to 480 VAC, ensuring versatility for different setup requirements. The unit features an integrated line filter, enhancing compliance and operational reliability. Its Compact design enables efficient wall mounting, while the impressive power specifications cater to demanding motor applications. With adaptability for various accessories, this drive exemplifies cutting-edge technology in motion control.
Integrated line filter ensures compliance with EN 61800-3 which enhancing system reliability
Supports a wide mains voltage range of 200 to 480 VAC, accommodating diverse environments
Compatible with ACOPOS P3 plug-in modules, providing scalability for future upgrades
Features digital multi-encoder interfaces, enabling precise motor feedback and control
Compact design facilitates wall mounting and optimises space utilisation
Variable switching frequencies offer flexibility in operational efficiency
Robust thermal management maintains performance stability across varying temperatures
User-friendly connections promote straightforward integration into existing systems
Related links
- B&R 4 kW 3 Phase Motion Function
- B&R 4 kW 480 V ac 4.5A Servo Drive, Motion Function
- B&R 2.5 kVA 230 V ac Motion Function
- B&R 4 kW 3 Phase Motion Function
- B&R 10 kVA 480 V ac 4.5A Servo Drive, Motion Function
- B&R 5 kVA 480 V ac 4.5A Servo Drive, Motion Function
- B&R 6.5 kW 3 Phase Motion Function
- B&R 2.5 kW 3 Phase Motion Function
