B&R 6.5 kW, 24V dc, 3 Phase, 13A Servo Drive, Motion Function
- RS Stock No.:
- 680-979
- Mfr. Part No.:
- 8EI013HWS10.H600-1
- Manufacturer:
- B&R
Image representative of range
Subtotal (1 unit)*
€3,421.76
(exc. VAT)
€4,208.76
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 22 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €3,421.76 |
*price indicative
- RS Stock No.:
- 680-979
- Mfr. Part No.:
- 8EI013HWS10.H600-1
- Manufacturer:
- B&R
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Product Type | Servo Drive | |
| Number of Phases | 3 | |
| Control Function | Motion | |
| Supply Voltage | 24V dc | |
| Output Voltage | 11.45V | |
| Current Rating | 13A | |
| Power Rating | 6.5kW | |
| Overall Length | 374mm | |
| Overall Width | 66mm | |
| Overall Depth | 258.5mm | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Series | ACOPOS P3 | |
| Standards/Approvals | UKCA | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Product Type Servo Drive | ||
Number of Phases 3 | ||
Control Function Motion | ||
Supply Voltage 24V dc | ||
Output Voltage 11.45V | ||
Current Rating 13A | ||
Power Rating 6.5kW | ||
Overall Length 374mm | ||
Overall Width 66mm | ||
Overall Depth 258.5mm | ||
IP Rating IP20 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Series ACOPOS P3 | ||
Standards/Approvals UKCA | ||
- COO (Country of Origin):
- AT
The B&R ACOPOS P3 servo drive designed for efficient motion control in industrial applications. This drive supports a range of motor configurations and offers exceptional performance with an input voltage range of 200 to 480 VAC. Equipped with Advanced features including a digital multi-encoder interface, the drive ensures precise control and robust functionality. Its Compact design and wall-mounting capability make it Ideal for applications where space is a premium. The built-in line filter and wide operating temperature range contribute to its reliability and suitability for diverse environments.
Supports various network configurations which ensuring compatibility with different setups
Utilises a maximum continuous power of 6.5 kW per motor connection for enhanced performance
Offers integrated overload and short circuit protection for added safety
Equipped with a Compact shield component set that simplifies installation
Facilitates a seamless connection for 24 VDC power supply which enhancing operational efficiency
Allows for diverse motor connection options, including encoder types for greater adaptability
Designed to operate effectively in ambient temperatures ranging from -25°C to 55°C
Minimal space requirement allows for flexible installation in tight environments
Related links
- B&R 6.5 kW 3 Phase Motion Function
- B&R 13.5 kVA 480 V ac 13A Servo Drive, Motion Function
- B&R 4 kW 3 Phase Motion Function
- B&R 2.5 kW 3 Phase Motion Function
- B&R 18 kVA 480 V ac 17A Servo Drive, Motion Function
- B&R 2.5 kVA 230 V ac Motion Function
- B&R 5 kVA 230 V ac Motion Function
- B&R 10 kVA 480 V ac Motion Function
