B&R 2.5 kVA, 110V ac, 230 V ac, 4.5A Servo Drive, Motion Function
- RS Stock No.:
- 682-196
- Mfr. Part No.:
- 8EI4X5MWD10.L700-1
- Manufacturer:
- B&R
Image representative of range
Subtotal (1 unit)*
€3,975.41
(exc. VAT)
€4,889.75
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 22 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €3,975.41 |
*price indicative
- RS Stock No.:
- 682-196
- Mfr. Part No.:
- 8EI4X5MWD10.L700-1
- Manufacturer:
- B&R
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Product Type | Servo Drive | |
| Control Function | Motion | |
| Supply Voltage | 110V ac, 230V ac | |
| Current Rating | 4.5A | |
| Power Rating | 2.5kVA | |
| Overall Length | 374mm | |
| Overall Width | 66mm | |
| Overall Depth | 258.5mm | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Series | ACOPOS P3 | |
| Standards/Approvals | UL | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Product Type Servo Drive | ||
Control Function Motion | ||
Supply Voltage 110V ac, 230V ac | ||
Current Rating 4.5A | ||
Power Rating 2.5kVA | ||
Overall Length 374mm | ||
Overall Width 66mm | ||
Overall Depth 258.5mm | ||
IP Rating IP20 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Series ACOPOS P3 | ||
Standards/Approvals UL | ||
- COO (Country of Origin):
- AT
The B&R 2-axis servo drive solution designed for precision motion control in industrial applications. This servo drive features Advanced integration capabilities, supporting various encoder Interfaces for enhanced adaptability. With a robust power input range, it offers flexibility for varied operational requirements. Engineered with a built-in digital multi-standard encoder Interface and optional accessories for extensive connectivity, it ensures superior performance. The drive is capable of handling demanding tasks while adhering to stringent safety and compliance standards, making it a reliable choice for automation systems.
Integrated digital multi-standard encoder Interface supports optimal configuration options
Robust mains input voltage range of 110 to 230 VAC provides versatility in installation
Compact design facilitates easy wall mounting and space-efficient integration
Features overload and short-circuit protection for enhanced operational safety
Supports diverse network configurations, allowing flexibility in system setups
Certifications including CE and UL ensure compliance with international safety standards
Employs a maximum cable length of 3 m, suitable for streamlined wiring in dynamic environments
Incorporates Advanced thermal management enabling reliable performance in high-temperature conditions
