B&R 2.5 kVA, 110V ac, 230 V ac, 4.5A Servo Drive, Motion Function
- RS Stock No.:
- 682-295
- Mfr. Part No.:
- 8EI4X5MWD10.C000-1
- Manufacturer:
- B&R
Image representative of range
Subtotal (1 unit)*
€3,832.54
(exc. VAT)
€4,714.02
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €3,832.54 |
*price indicative
- RS Stock No.:
- 682-295
- Mfr. Part No.:
- 8EI4X5MWD10.C000-1
- Manufacturer:
- B&R
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Product Type | Servo Drive | |
| Control Function | Motion | |
| Supply Voltage | 110V ac, 230V ac | |
| Current Rating | 4.5A | |
| Power Rating | 2.5kVA | |
| Overall Length | 374mm | |
| Overall Width | 66mm | |
| Overall Depth | 258.5mm | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Series | ACOPOS P3 | |
| Standards/Approvals | UL | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Product Type Servo Drive | ||
Control Function Motion | ||
Supply Voltage 110V ac, 230V ac | ||
Current Rating 4.5A | ||
Power Rating 2.5kVA | ||
Overall Length 374mm | ||
Overall Width 66mm | ||
Overall Depth 258.5mm | ||
IP Rating IP20 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Series ACOPOS P3 | ||
Standards/Approvals UL | ||
- COO (Country of Origin):
- AT
The B&R 2-axis module designed for precise motion control. This device integrates seamlessly with various systems, featuring a dual digital multi-encoder Interface per axis, ensuring exceptional accuracy and responsiveness. Its robust design supports a comprehensive range of power configurations, allowing for installation in diverse environments. With dynamic performance capabilities for ACOPOS P3 servo drives, this module is tailored for users seeking reliable and efficient industrial automation solutions that excel in a multitude of operational contexts.
Supports one slot for plug-in modules which enhancing flexibility
Certified for CE and UL/cULus compliance which ensuring safety
Able to operate on a wide mains input voltage range of 110 to 230 VAC
Features a maximum installed load capacity of 5 kVA catering to demanding applications
Includes an integrated line filter beneficial for compliance with EN 61800-3 standards
Capable of handling a continuous power output of 2 kW with Advanced performance under diverse conditions
Equipped with provisions for motor holding brakes with reliable error protection features
