B&R 2.5 kVA, 110V ac, 230 V ac, 4.5A Servo Drive, Motion Function
- RS Stock No.:
- 682-287
- Mfr. Part No.:
- 8EI4X5MWD10.0600-1
- Manufacturer:
- B&R
Subtotal (1 unit)*
€3,293.76
(exc. VAT)
€4,051.32
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 22 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €3,293.76 |
*price indicative
- RS Stock No.:
- 682-287
- Mfr. Part No.:
- 8EI4X5MWD10.0600-1
- Manufacturer:
- B&R
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Product Type | Servo Drive | |
| Control Function | Motion | |
| Supply Voltage | 110V ac, 230V ac | |
| Current Rating | 4.5A | |
| Power Rating | 2.5kVA | |
| Overall Length | 374mm | |
| Overall Width | 66mm | |
| Overall Depth | 258.5mm | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | UL | |
| Series | ACOPOS P3 | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Product Type Servo Drive | ||
Control Function Motion | ||
Supply Voltage 110V ac, 230V ac | ||
Current Rating 4.5A | ||
Power Rating 2.5kVA | ||
Overall Length 374mm | ||
Overall Width 66mm | ||
Overall Depth 258.5mm | ||
IP Rating IP20 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals UL | ||
Series ACOPOS P3 | ||
- COO (Country of Origin):
- AT
The B&R ACOPOS P3 servo drive offers cutting-edge performance for motion control applications. It features a Compact design suitable for wall mounting, equipped with two-axis capabilities and various connectivity options, making it an Ideal choice for industrial automation setups. The device integrates Advanced functionalities like a digital multi-standard encoder Interface and supports diverse power supply configurations. Coupled with comprehensive protective measures, this servo drive ensures reliability and precision in controlling electric motors, ultimately enhancing productivity and operational efficiency in automated environments.
Supports a wide mains input voltage range from 110 to 230 VAC which ensuring compatibility with various setups
Includes slots for plug-in modules, allowing for customised configurations tailored to the specific needs of applications
Features a maximum output frequency of 598 Hz, enabling high-speed control for a variety of movement and processing tasks
Designed with overload and short-circuit protection which ensuring equipment safety during operation
Capable of handling a Peak current output of 12.25 A per motor connection, delivering significant power for demanding applications
Adheres to multiple certifications such as CE and UL, assuring quality and regulatory compliance
Equipped with a robust digital multi-encoder Interface for precise motor feedback which enhancing overall control accuracy
