B&R 5 kVA, 110V ac, 230 V ac, 8.8A Servo Drive, Motion Function

Image representative of range

Subtotal (1 unit)*

€2,518.10

(exc. VAT)

€3,097.26

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 22 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€2,518.10

*price indicative

RS Stock No.:
682-312
Mfr. Part No.:
8EI8X8MWS10.0100-1
Manufacturer:
B&R
Find similar products by selecting one or more attributes.
Select all

Brand

B&R

Product Type

Servo Drive

Control Function

Motion

Supply Voltage

110V ac, 230V ac

Current Rating

8.8A

Power Rating

5kVA

Overall Length

290mm

Overall Width

66mm

Overall Depth

258.5mm

IP Rating

IP20

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

55°C

Series

ACOPOS P3

Standards/Approvals

UL

COO (Country of Origin):
AT
The B&R servo drive integrates Advanced technology and exceptional design to deliver high-performance motion control solutions. It engineered for wall mounting and accommodates a variety of motor connections, ensuring flexibility and efficiency. Designed specifically for demanding applications, this drive supports a range of power supplies and configurations, making it an Ideal choice for a variety of sectors. With an integrated digital multi-encoder Interface and support for expansive configurations, it offers unparalleled reliability and precision, enhancing productivity in automated systems.

Wall mounting design optimises space utilisation in technology installations

Supports multiple power configurations; can handle 110-230 VAC and 200-230 VAC which ensuring compatibility with various industrial environments

Equipped with a digital multi-encoder Interface for enhanced feedback and control, suitable for complex motion tasks

Features overload protection and short-circuit safeguards which ensuring operational safety and reliability

Compact dimensions (66x290x258.5 mm) for easy integration into existing setups

Temperature ranges of -25°C to 55°C provide operational efficiency across different working conditions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy