B&R 6.5 kW, 24V dc, 3 Phase, 13A Servo Drive, Motion Function
- RS Stock No.:
- 682-383
- Mfr. Part No.:
- 8EI013HCS10.0300-1
- Manufacturer:
- B&R
Image representative of range
Subtotal (1 unit)*
€3,124.51
(exc. VAT)
€3,843.15
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €3,124.51 |
*price indicative
- RS Stock No.:
- 682-383
- Mfr. Part No.:
- 8EI013HCS10.0300-1
- Manufacturer:
- B&R
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Number of Phases | 3 | |
| Product Type | Servo Drive | |
| Control Function | Motion | |
| Output Voltage | 11.45V | |
| Supply Voltage | 24V dc | |
| Current Rating | 13A | |
| Power Rating | 6.5kW | |
| Overall Length | 374mm | |
| Overall Width | 66mm | |
| Overall Depth | 281.5mm | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | UKCA | |
| Series | ACOPOS P3 | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Number of Phases 3 | ||
Product Type Servo Drive | ||
Control Function Motion | ||
Output Voltage 11.45V | ||
Supply Voltage 24V dc | ||
Current Rating 13A | ||
Power Rating 6.5kW | ||
Overall Length 374mm | ||
Overall Width 66mm | ||
Overall Depth 281.5mm | ||
IP Rating IP20 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals UKCA | ||
Series ACOPOS P3 | ||
- COO (Country of Origin):
- AT
The B&R ACOPOS P3 servo drive designed for precise motion control in industrial applications. This drive supports up to 13 A and operates within a voltage range of 200 to 480 VAC, ensuring compatibility with various systems. Its robust design incorporates an integrated line filter, facilitating ease of installation and compliance with stringent electromagnetic compatibility standards. With features such as multiple encoder interfaces and a flexible configuration setup, it offers a seamless integration into sophisticated automation solutions.
Supports 1-axis modules for versatile applications
Max inrush current of 50 A enables Rapid system start-up
Equipped with CE, EAC, and UL certifications for ensured compliance
Designed for a mains input voltage of 3x 200 VAC to 480 VAC ±10%
Flexible power dissipation features enhance operational efficiency
Supporting multiple communication protocols, including POWERLINK, for enhanced data transfer
Temperature-resistant design allows operation in challenging environments with a max ambient temperature of 55°C
Compact dimensions facilitate easy integration into existing setups while ensuring optimal airflow
Reduced maintenance requirements due to built-in safety measures and overload protection
Utilises configurable digital multi-encoder interfaces for precise control and feedback
