B&R 6.5 kW, 24V dc, 3 Phase, 13A Servo Drive, Motion Function

Image representative of range

Subtotal (1 unit)*

€2,972.66

(exc. VAT)

€3,656.37

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 22 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€2,972.66

*price indicative

RS Stock No.:
682-389
Mfr. Part No.:
8EI013HWS10.0100-1
Manufacturer:
B&R
Find similar products by selecting one or more attributes.
Select all

Brand

B&R

Number of Phases

3

Product Type

Servo Drive

Control Function

Motion

Output Voltage

11.45V

Supply Voltage

24V dc

Current Rating

13A

Power Rating

6.5kW

Overall Length

374mm

Overall Width

66mm

Overall Depth

258.5mm

IP Rating

IP20

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

55°C

Standards/Approvals

UKCA

Series

ACOPOS P3

COO (Country of Origin):
AT
The B&R servo drive engineered for seamless control in motion applications, offering exceptional performance and reliAbility. With the Ability to accommodate up to one plug-in module, this drive facilitates integration while maintaining a Compact footprint. Its robust input voltage range of 200-480 VAC ensures compatibility with diverse industrial settings. Built-in features like overload protection and short circuit safeguards enhance operational safety, making it Ideal for demanding environments. Additionally, it supports a digital multi-encoder interface, facilitating flexible connectivity and control of various motor types, thereby optimising performance across different applications.

Supports mains input voltage of 200-480 VAC for versatile installation options

Integrated overload and short circuit protection ensures system reliability

Features a digital multi-encoder Interface for efficient motor control

Compact design facilitates easier integration into existing systems

Includes a single slot for additional plug-in modules to enhance functionality

Capable of handling a maximum continuous current of 13 A for demanding applications

Optimises energy efficiency with carefully designed electrical parameters

Ensures robust connectivity options with a variety of Terminal blocks

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy