B&R 6.5 kW, 24V dc, 3 Phase, 13A Servo Drive, Motion Function

Image representative of range

Subtotal (1 unit)*

€2,997.87

(exc. VAT)

€3,687.38

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 22 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€2,997.87

*price indicative

RS Stock No.:
682-390
Mfr. Part No.:
8EI013HWS10.0200-1
Manufacturer:
B&R
Find similar products by selecting one or more attributes.
Select all

Brand

B&R

Number of Phases

3

Product Type

Servo Drive

Control Function

Motion

Supply Voltage

24V dc

Output Voltage

11.45V

Current Rating

13A

Power Rating

6.5kW

Overall Length

374mm

Overall Width

66mm

Overall Depth

258.5mm

IP Rating

IP20

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

55°C

Series

ACOPOS P3

Standards/Approvals

UKCA

COO (Country of Origin):
AT
The B&R wall-mounted servo drive designed specifically to provide high-performance motor control solutions. Ideal for industrial automation, this device combines Advanced technology with reliable operational capabilities, ensuring precise control over a variety of motion applications. With support for 3x 200-480 VAC mains input voltages and an impressive maximum continuous power output, it delivers the performance required for demanding applications. An integrated multi-encoder Interface allows for seamless connectivity and configuration, making it a versatile addition to any automation setup.

Wall-mounted design optimises space and facilitates installation

Supports multiple mains input voltages which enhancing flexibility in various environments

Integrated line filter ensures compliance with EN 61800-3, minimising interference

DC bus connection allows for efficient power management in multi-axis setups

Supports various plug-in modules for expanded functionality

Equipped with overload and short circuit protection features ensuring operational safety

High Peak current output provides robust control capabilities for demanding applications

User-friendly LED indicators for clear operational status and troubleshooting

Maximum motor connection continuous power ensures reliable performance across diverse loads

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy