B&R 26.4 kVA, 200V ac, 480 V ac, 3 Phase, 34A Servo Drive, Motion Function
- RS Stock No.:
- 682-394
- Mfr. Part No.:
- 8EI034HWS10.0100-1
- Manufacturer:
- B&R
Image representative of range
Subtotal (1 unit)*
€5,104.79
(exc. VAT)
€6,278.89
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 22 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €5,104.79 |
*price indicative
- RS Stock No.:
- 682-394
- Mfr. Part No.:
- 8EI034HWS10.0100-1
- Manufacturer:
- B&R
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Number of Phases | 3 | |
| Product Type | Servo Drive | |
| Control Function | Motion | |
| Supply Voltage | 200V ac, 480V ac | |
| Output Voltage | 11.45V | |
| Current Rating | 34A | |
| Power Rating | 26.4kVA | |
| Overall Length | 374mm | |
| Overall Width | 133mm | |
| Overall Depth | 258.5mm | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | UL | |
| Series | ACOPOS P3 | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Number of Phases 3 | ||
Product Type Servo Drive | ||
Control Function Motion | ||
Supply Voltage 200V ac, 480V ac | ||
Output Voltage 11.45V | ||
Current Rating 34A | ||
Power Rating 26.4kVA | ||
Overall Length 374mm | ||
Overall Width 133mm | ||
Overall Depth 258.5mm | ||
IP Rating IP20 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals UL | ||
Series ACOPOS P3 | ||
- COO (Country of Origin):
- AT
The B&R ACOPOS P3 servo drive represents a Pinnacle in precision control technology, tailored for diverse automation applications. Engineered for efficiency and outstanding performance, this drive offers dynamic node allocation, supporting sophisticated motion control across various setups. With a robust power input range of 200-480 VAC, it can manage complex tasks while ensuring safe operational standards through its built-in compliance with CE, UKCA, and UL certifications. Whether mounted on walls or integrated into more complex systems, this servo drive prioritises flexibility and ease of installation.
Dynamic node allocation ensures optimised system performance
Supports a power capacity up to 26.4 kVA for demanding applications
Features an integrated line filter that meets EN 61800-3 standards which enhancing operational stability
Multiple I/O options provide exceptional connectivity for various industrial requirements
Designed with protective measures including overload and short-circuit protection to ensure reliability
Configured for seamless integration with display and fan modules which enhancing user interaction and temperature management
Can operate efficiently across high ambient temperatures, making it suitable for diverse environments
Related links
- B&R 26.4 kVA 480 V ac 34A Servo Drive, Motion Function
- B&R 26.4 kVA 480 V ac 17A Servo Drive, Motion Function
- B&R 10 kVA 480 V ac Motion Function
- B&R 10 kVA 480 V ac Motion Function
- B&R 5 kVA 480 V ac Motion Function
- Crimp Tool Positioners, Turrets & Locators
- RS PRO 175mm LCD Inclinometer
- Connector Wrenches
