B&R 3 kW, 200V ac, 480 V ac, 3 Phase, 2.2A Servo Drive, Motion Function

Image representative of range

Subtotal (1 unit)*

€3,670.34

(exc. VAT)

€4,514.52

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 22 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€3,670.34

*price indicative

RS Stock No.:
682-406
Mfr. Part No.:
8EI2X2HWT10.0400-1
Manufacturer:
B&R
Find similar products by selecting one or more attributes.
Select all

Brand

B&R

Number of Phases

3

Product Type

Servo Drive

Control Function

Motion

Supply Voltage

200V ac, 480V ac

Output Voltage

11.45V

Current Rating

2.2A

Power Rating

3kW

Overall Length

374mm

Overall Width

66mm

Overall Depth

258.5mm

IP Rating

IP20

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

55°C

Series

ACOPOS P3

Standards/Approvals

UL

COO (Country of Origin):
AT
The B&R Servo drive engineered for high-performance motion control in demanding automation applications. This 3-axis module supports a multi-standard encoder interface, accommodating various encoder types for versatile connectivity. Its robust design facilitates seamless integration within existing systems while ensuring precise control of servo motors. Additionally, the drive features a Compact form factor suitable for wall mounting, thus optimising space within control cabinets. With a maximum load capacity and accelerated performance metrics, it is Ideal for applications requiring high throughput and reliability. The unit adheres to stringent international standards, ensuring compliance with safety and operation regulations.

Supports 3-axis motion control with robust connectivity options

Includes integrated protection features like overload and short-circuit protection

Equipped with an encoder Interface that allows for flexible configuration to various encoder types

Designed for easy installation with wall mounting capabilities for efficient space utilisation

Offers compliance with essential certifications like CE and UL which ensuring reliability in global applications

Handles diverse voltage inputs between 200 to 480 VAC, accommodating a range of operational environments

Allows for quick response times with a switching frequency of up to 20 kHz

Features a high power dissipation threshold, optimising performance under load conditions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy