B&R 3 kW, 200V ac, 480 V ac, 3 Phase, 2.2A Servo Drive, Motion Function
- RS Stock No.:
- 682-412
- Mfr. Part No.:
- 8EI2X2HWT10.0B01-1
- Manufacturer:
- B&R
Image representative of range
Subtotal (1 unit)*
€3,516.16
(exc. VAT)
€4,324.88
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 22 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €3,516.16 |
*price indicative
- RS Stock No.:
- 682-412
- Mfr. Part No.:
- 8EI2X2HWT10.0B01-1
- Manufacturer:
- B&R
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Product Type | Servo Drive | |
| Number of Phases | 3 | |
| Control Function | Motion | |
| Supply Voltage | 200V ac, 480V ac | |
| Output Voltage | 11.45V | |
| Current Rating | 2.2A | |
| Power Rating | 3kW | |
| Overall Length | 374mm | |
| Overall Width | 66mm | |
| Overall Depth | 258.5mm | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Series | ACOPOS P3 | |
| Standards/Approvals | UL | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Product Type Servo Drive | ||
Number of Phases 3 | ||
Control Function Motion | ||
Supply Voltage 200V ac, 480V ac | ||
Output Voltage 11.45V | ||
Current Rating 2.2A | ||
Power Rating 3kW | ||
Overall Length 374mm | ||
Overall Width 66mm | ||
Overall Depth 258.5mm | ||
IP Rating IP20 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Series ACOPOS P3 | ||
Standards/Approvals UL | ||
- COO (Country of Origin):
- AT
The B&R servo drive offers Advanced control for demanding applications. Designed for 3-axis operations, this servo drive efficiently manages power conversion and improves system reliability. Capable of handling input voltages from 200 to 480 VAC, it ensures precision with its integrated line filter and various encoder interfaces. Built for robust performance, it provides overload and short-circuit protection, ensuring operational safety. With a state-of-the-art cooling design, the device meets diverse environmental needs while maintaining optimum temperature control.
Handles voltage inputs between 200 to 480 VAC, accommodating diverse applications
Integrated line filter reduces noise and improves system reliability
Supports multiple encoder interfaces for enhanced configurability
Includes overload protection for increased operational safety
Compact dimensions facilitate easy installation in constrained spaces
Supports a wide ambient temperature range from -25°C to 55°C which ensuring versatility across environments
Digital multi-encoder Interface enhances connectivity and signal integrity
Maximises energy efficiency with a power dissipation model that adjusts based on load
Related links
- B&R 3 kW 480 V ac 2.2A Servo Drive, Motion Function
- B&R 2 kW 480 V ac 2.2A Servo Drive, Motion Function
- B&R 1 kW 480 V ac 2.2A Servo Drive, Motion Function
- Insertion & Extraction Tools
- Connector Tool Kits | Ferrule Tool Kit
- Hand Saws | Hacksaws | Pad Saws
- Cable Knives | Cable Stripping Knife
- Toggle Clamp | Spring Clamps
