B&R 10 kVA, 200V ac, 480 V ac, 3 Phase, 4.5A Servo Drive, Motion Function

Image representative of range

Subtotal (1 unit)*

€3,178.64

(exc. VAT)

€3,909.73

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 22 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€3,178.64

*price indicative

RS Stock No.:
682-415
Mfr. Part No.:
8EI4X5HWD10.0100-1
Manufacturer:
B&R
Find similar products by selecting one or more attributes.
Select all

Brand

B&R

Product Type

Servo Drive

Number of Phases

3

Control Function

Motion

Output Voltage

11.45V

Supply Voltage

200V ac, 480V ac

Current Rating

4.5A

Power Rating

10kVA

Overall Length

374mm

Overall Width

66mm

Overall Depth

258.5mm

IP Rating

IP20

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

55°C

Standards/Approvals

UL

Series

ACOPOS P3

COO (Country of Origin):
AT
The B&R ACOPOS P3 servo drive system designed for high-performance motion control applications. It features a Compact design suitable for wall mounting, with two digital multi-encoder interfaces to Streamline connectivity and integration. Engineered to handle a wide range of input voltages from 200 to 480 VAC, this drive supports Advanced motion control functions, enabling precise control of two-axis systems with ease. The integrated line filter and overload protection enhance reliability, making it Ideal for demanding industrial environments. Its robust specifications ensure consistent operation across varying conditions, empowering manufacturers to achieve their automation goals efficiently.

Streamlined installation with a compact, wall-mounted design

Supports dual-axis control with Advanced motion capabilities

Handles a wide input voltage range of 200 to 480 VAC

Integrates seamlessly with digital multi-encoder interfaces

Equipped with overload and short circuit protection for increased safety

Achieves maximum cable lengths of up to 75 m for flexible installation options

Built to withstand challenging industrial environments with a degree of protection rated at IP20

Compatible with diverse network configurations for optimised connectivity

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy