B&R 14 kW, 200V ac, 480 V ac, 3 Phase, 17A Servo Drive, Motion Function

Image representative of range

Subtotal (1 unit)*

€5,983.83

(exc. VAT)

€7,360.11

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 05 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€5,983.83

*price indicative

RS Stock No.:
681-273
Mfr. Part No.:
8EI017HWD10.C100-1
Manufacturer:
B&R
Find similar products by selecting one or more attributes.
Select all

Brand

B&R

Product Type

Servo Drive

Number of Phases

3

Control Function

Motion

Output Voltage

11.45V

Supply Voltage

200V ac, 480V ac

Current Rating

17A

Power Rating

14kW

Overall Length

374mm

Overall Width

133mm

Overall Depth

258.5mm

IP Rating

IP20

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

55°C

Series

ACOPOS P3

Standards/Approvals

UL

COO (Country of Origin):
AT
The B&R ACOPOS P3 servo drive designed for superior performance and precision in automation systems. Equipped with a digital multi-standard encoder Interface per axis, it supports a wide voltage range of 200-480 VAC. This drive is tailored for wall mounting, providing flexibility in installation. With a maximum load of 26.4 kVA and capabilities to manage two motor connections, it ensures optimal power distribution across devices. The inclusion of robust overload and short-circuit protection measures enhances reliability, making it Ideal for demanding industrial environments.

Supports network configurations of TN-S and TN-C-S with a grounded neutral

Integrated line filter compliant with EN 61800-3, category C3 for improved performance

Slots for plug-in modules provide extensive customisation options

Max DC bus connection power is 14 kW with a capacitance of 1680 μF for stable operation

Input voltage accommodates a range of 24 VDC ±25%, with substantial capacitance for reliable supply

User-friendly Terminal connections for flexible wiring solutions

Designed for continuous power management across a variety of applications

LED indicators for operational status visibility assist in diagnostics and troubleshooting

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy