B&R, 200V, 480 V, 8.8A Servo Drive, Servo Controller Function
- RS Stock No.:
- 682-615
- Mfr. Part No.:
- 8EI8X8HWTS0.P600-1
- Manufacturer:
- B&R
Image representative of range
Subtotal (1 unit)*
€5,489.79
(exc. VAT)
€6,752.44
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 22 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €5,489.79 |
*price indicative
- RS Stock No.:
- 682-615
- Mfr. Part No.:
- 8EI8X8HWTS0.P600-1
- Manufacturer:
- B&R
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Product Type | Servo Drive | |
| Control Function | Servo Controller | |
| Supply Voltage | 200V, 480V | |
| Current Rating | 8.8A | |
| Overall Length | 374mm | |
| Overall Width | 66mm | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | EAC | |
| Series | ACOPOS P3 | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Product Type Servo Drive | ||
Control Function Servo Controller | ||
Supply Voltage 200V, 480V | ||
Current Rating 8.8A | ||
Overall Length 374mm | ||
Overall Width 66mm | ||
IP Rating IP20 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals EAC | ||
Series ACOPOS P3 | ||
- COO (Country of Origin):
- AT
The B&R 3-axis servo drive designed for precision control in automation systems. Engineered with SafeMOTION technology, this drive offers robust performance and safety features, ensuring smooth and efficient operation in demanding environments. It supports multiple network configurations and is compatible with a range of plug-in modules, making it versatile for various applications. The drive reliably manages power dissipation and thermal conditions while ensuring safety functions are met, contributing to seamless machinery operation and enhanced system efficiency.
Equipped with integrated line filters to enhance operational safety
Supports flexible Terminal connection for fine-stranded wires, promoting ease of installation
Features a 3-phase mains connection for high power efficiency
Offers overload and short-circuit protection for enhanced reliability
Maximises continuous power for motor connections up to 4 kW
Incorporates safe torque off (STO) functionality, meeting SIL 2 standards for safety
Provides flexible encoder interfaces configurable for various types which ensuring compatibility with different systems
Delivers comprehensive diagnostic capabilities through status indicators for streamlined troubleshooting
