B&R 65 W, 25V dc, 3 Phase, 44A Supply Module, Motion, Speed Controller Function
- RS Stock No.:
- 681-501
- Mfr. Part No.:
- 8B0P0440HC00.000-1
- Manufacturer:
- B&R
Image representative of range
Subtotal (1 unit)*
€2,315.44
(exc. VAT)
€2,847.99
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €2,315.44 |
*price indicative
- RS Stock No.:
- 681-501
- Mfr. Part No.:
- 8B0P0440HC00.000-1
- Manufacturer:
- B&R
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Number of Phases | 3 | |
| Product Type | Supply Module | |
| Control Function | Motion, Speed Controller | |
| Output Voltage | 707V | |
| Supply Voltage | 25V dc | |
| Current Rating | 44A | |
| Power Rating | 65W | |
| Overall Length | 317mm | |
| Overall Width | 106.5mm | |
| Overall Depth | 212mm | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | 5°C | |
| Maximum Operating Temperature | 55°C | |
| Series | ACOPOSmulti | |
| Standards/Approvals | UL cULus E225616 | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Number of Phases 3 | ||
Product Type Supply Module | ||
Control Function Motion, Speed Controller | ||
Output Voltage 707V | ||
Supply Voltage 25V dc | ||
Current Rating 44A | ||
Power Rating 65W | ||
Overall Length 317mm | ||
Overall Width 106.5mm | ||
Overall Depth 212mm | ||
IP Rating IP20 | ||
Minimum Operating Temperature 5°C | ||
Maximum Operating Temperature 55°C | ||
Series ACOPOSmulti | ||
Standards/Approvals UL cULus E225616 | ||
- COO (Country of Origin):
- AT
The B&R ACOPOSmulti passive power supply module is a robust component designed to handle a continuous current of 44 A, making it Ideal for high-performance automation systems. Featuring AS Interface compatibility, it supports flexible integration into distributed control architectures. Its versatile mounting options is cold plate or pass-through allow for efficient thermal management and streamlined installation in various industrial setups.
Wide input voltage range
Integrated connection for external braking resistor
Related links
- B&R 30 kW 3 Phase Motion, Speed Controller Function
- B&R 32.5 kW 3 Phase Motion, Speed Controller Function
- B&R 65 kW 3 Phase Motion, Speed Controller Function
- B&R 120 kW 3 Phase Motion, Speed Controller Function
- B&R 60 kW 3 Phase Motion, Speed Controller Function
- B&R 11.19 kW 3 Phase Motion, Speed Controller Function
- B&R 5.6 kW 3 Phase Motion, Speed Controller Function
- B&R 121.8 kW 3 Phase Motion, Speed Controller Function
