B&R 18 kW, 200V, 480 V, 3 Phase, 22A Servo Drive, Servo Controller Function
- RS Stock No.:
- 682-682
- Mfr. Part No.:
- 8EI022HWDS0.N300-1
- Manufacturer:
- B&R
Image representative of range
Subtotal (1 unit)*
€7,183.76
(exc. VAT)
€8,836.02
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 22 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €7,183.76 |
*price indicative
- RS Stock No.:
- 682-682
- Mfr. Part No.:
- 8EI022HWDS0.N300-1
- Manufacturer:
- B&R
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Number of Phases | 3 | |
| Product Type | Servo Drive | |
| Control Function | Servo Controller | |
| Output Voltage | 11.45V | |
| Supply Voltage | 200V, 480V | |
| Current Rating | 22A | |
| Power Rating | 18kW | |
| Overall Length | 374mm | |
| Overall Width | 173mm | |
| Overall Depth | 258.5mm | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | EAC | |
| Series | ACOPOS P3 | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Number of Phases 3 | ||
Product Type Servo Drive | ||
Control Function Servo Controller | ||
Output Voltage 11.45V | ||
Supply Voltage 200V, 480V | ||
Current Rating 22A | ||
Power Rating 18kW | ||
Overall Length 374mm | ||
Overall Width 173mm | ||
Overall Depth 258.5mm | ||
IP Rating IP20 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals EAC | ||
Series ACOPOS P3 | ||
- COO (Country of Origin):
- AT
The B&R acopos p3 servo drive designed to optimise performance in motion control applications, seamlessly integrating Advanced functionality with robust build quality. With support for 3-phase input connections, it operates efficiently across a voltage range of 200-480 VAC, making it a versatile solution for diverse industrial settings. The drive accommodates various plug-in modules, enhancing its adaptability to specific operational needs while ensuring compliance with global standards such as CE and UL. Its innovative design features superior overload and fault protection, ensuring reliability and safety in demanding environments, thus delivering precise control for up to two servo motors, fostering enhanced productivity and operational reliability.
Support for 3x 200-480 VAC input voltage for flexible integration
Capable of controlling two motors per connection which enhancing operational efficiency
Designed with integrated line filters which ensuring compliance with EN standards for minimal emitted disturbances
Modular plug-in design allows for tailored configurations to suit specific application requirements
Overload and short-circuit protection features provide increased safety and reliability
Includes DC bus connections for efficient power distribution across devices
Robust temperature range supports operation in environments from -25°C to 55°C which ensuring stability
Prioritises user-friendly installation with clear wiring guidelines for ease of setup
Related links
- B&R 18 kW 480 V 22A Servo Drive, Servo Controller Function
- B&R 18 kW 22A Servo Drive, Servo Controller Function
- B&R 18 kW 480 V 22A Servo Drive, Motion Function
- B&R 18 kW 480 V 44A Servo Drive, Servo Controller Function
- B&R 18 kW 480 V ac 22A Servo Drive, Motion Function
- B&R 30.5 kVA 480 V 22A Servo Drive, Motion Function
- B&R 18 kW 22A Servo Drive, Motion Function
- B&R 14 kW 480 V 34A Servo Drive, Servo Controller Function
