B&R 18 kW, 200V, 480 V, 3 Phase, 22A Servo Drive, Motion Function

Image representative of range

Subtotal (1 unit)*

€6,219.31

(exc. VAT)

€7,649.75

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€6,219.31

*price indicative

RS Stock No.:
686-880
Mfr. Part No.:
8EI022HWD10.0200-1
Manufacturer:
B&R
Find similar products by selecting one or more attributes.
Select all

Brand

B&R

Product Type

Servo Drive

Number of Phases

3

Control Function

Motion

Supply Voltage

200V, 480V

Output Voltage

11.45V

Current Rating

22A

Power Rating

18kW

Overall Length

374mm

Overall Width

133mm

Overall Depth

258.5mm

IP Rating

IP20

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

55°C

Series

ACOPOS P3

Standards/Approvals

UL

COO (Country of Origin):
AT
The B&R ACOPOS P3 servo drive is designed for precise and high-performance motion control in industrial environments. It operates on 3x 200 to 480 VAC and delivers 2x 22 A across 2 axes, ensuring reliable operation for demanding automation tasks. The drive includes a digital multi-standard encoder Interface per Axis and is optimized for wall-mounted installation in various system configurations.

Supports versatile encoder standards for accurate motion feedback

Robust and Compact design suitable for industrial wall-mounted application

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy