B&R 1 kW, 200V ac, 480 V ac, 3 Phase, 2.2A Servo Drive, Motion Function
- RS Stock No.:
- 682-700
- Mfr. Part No.:
- 8EI2X2HWS10.P600-1
- Manufacturer:
- B&R
Image representative of range
Subtotal (1 unit)*
€2,479.99
(exc. VAT)
€3,050.39
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 05 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €2,479.99 |
*price indicative
- RS Stock No.:
- 682-700
- Mfr. Part No.:
- 8EI2X2HWS10.P600-1
- Manufacturer:
- B&R
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Product Type | Servo Drive | |
| Number of Phases | 3 | |
| Control Function | Motion | |
| Supply Voltage | 200V ac, 480V ac | |
| Output Voltage | 11.45V | |
| Current Rating | 2.2A | |
| Power Rating | 1kW | |
| Overall Length | 290mm | |
| Overall Width | 66mm | |
| Overall Depth | 258.5mm | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | UL | |
| Series | ACOPOS P3 | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Product Type Servo Drive | ||
Number of Phases 3 | ||
Control Function Motion | ||
Supply Voltage 200V ac, 480V ac | ||
Output Voltage 11.45V | ||
Current Rating 2.2A | ||
Power Rating 1kW | ||
Overall Length 290mm | ||
Overall Width 66mm | ||
Overall Depth 258.5mm | ||
IP Rating IP20 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals UL | ||
Series ACOPOS P3 | ||
- COO (Country of Origin):
- AT
The B&R servo drive engineered for high-performance motion control, designed to excel in demanding industrial applications. This unit features a robust design that supports up to 2.5 kVA installed load and is versatile enough to accommodate network configurations such as TN-S and TN-C-S. Capable of operating within a wide mains input voltage range of 200 to 480 VAC, it combines sophisticated functionalities with excellent power efficiency. The drive is accompanied by an extensive suite of optional accessories, including display modules and Terminal blocks, enhancing its adaptability in a variety of settings. With features that ensure safe operation, including overload protection and extensive insulation ratings, it meets rigorous industry standards for reliability and performance.
Supports 3-phase mains input voltage ranging from 200 to 480 VAC, accommodating broader applications
Designed for easy integration with a power conversion efficiency of up to 2.5 kVA, offering significant energy savings
Equipped with a digital multi-encoder interface, facilitating Advanced motion control with configurable parameters
Features comprehensive overload and short-circuit protection to enhance operational safety
Compact dimensions and a lightweight structure for straightforward installation and space efficiency
Flexible Terminal connection options cater to both flexible and fine-stranded wires for versatile wiring configurations
Robust shielding options prevent interference which ensuring stable performance in electrically noisy environments
