B&R 1 kW, 200V ac, 480 V ac, 3 Phase, 2.2A Servo Drive, Motion Function

Image representative of range

Subtotal (1 unit)*

€2,419.99

(exc. VAT)

€2,976.59

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€2,419.99

*price indicative

RS Stock No.:
682-699
Mfr. Part No.:
8EI2X2HWS10.P200-1
Manufacturer:
B&R
Find similar products by selecting one or more attributes.
Select all

Brand

B&R

Number of Phases

3

Product Type

Servo Drive

Control Function

Motion

Output Voltage

11.45V

Supply Voltage

200V ac, 480V ac

Current Rating

2.2A

Power Rating

1kW

Overall Length

290mm

Overall Width

66mm

Overall Depth

258.5mm

IP Rating

IP20

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

55°C

Series

ACOPOS P3

Standards/Approvals

UL

COO (Country of Origin):
AT
The B&R ACOPOS P3 servo drive is a sophisticated solution designed for precision automation applications. This reliable device features a digital multi-standard encoder Interface per axis, facilitating seamless integration with various automation setups. Designed for wall mounting, it supports multiple configurations with a mains input voltage of 200-480 VAC, making it versatile for a range of industrial environments. With its Compact dimensions, this servo drive promises efficient power management and excellent thermal performance, ensuring robust operation even under demanding conditions.

Supports one plug-in module slot for enhanced functionality

Utilises CE and UL certifications which ensuring safety and compliance

Maximizes interactivity with a digital multi-encoder interface

Features a maximum output frequency of 598 Hz for responsive control

Equipped with overload and short-circuit protection for reliability

Designed for adaptable mains connection supporting TN-S and TN-C-S configurations

Offers an input current consumption of 0.9 A for efficient energy use

Allows for flexible wire connections with a cross-section of up to 4 mm²

Showcases an ambient temperature range from -25°C to 55°C for varied operating conditions

Ensures space-saving installation with clear airflow design for optimal cooling

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy