B&R 2 kW, 200V ac, 480 V ac, 3 Phase, 2.2A Servo Drive, Motion Function

Image representative of range

Subtotal (1 unit)*

€2,898.99

(exc. VAT)

€3,565.76

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 22 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€2,898.99

*price indicative

RS Stock No.:
682-792
Mfr. Part No.:
8EI2X2HWD10.0000-1
Manufacturer:
B&R
Find similar products by selecting one or more attributes.
Select all

Brand

B&R

Number of Phases

3

Product Type

Servo Drive

Control Function

Motion

Supply Voltage

200V ac, 480V ac

Output Voltage

11.45V

Current Rating

2.2A

Power Rating

2kW

Overall Length

374mm

Overall Width

66mm

Overall Depth

258.5mm

IP Rating

IP20

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

55°C

Series

ACOPOS P3

Standards/Approvals

UL

COO (Country of Origin):
AT
The B&R servo drive boasts the Ability to handle a mains input voltage ranging from 200 to 480 VAC. Its Compact design accommodates up to one plug-in module and ensures seamless integration into various automation setups. Enhanced with digital multi-encoder interfaces, it offers superior precision in motion control. This device also features an integrated line filter, catering to robust operational standards while conforming to the CE and UL/cULus certifications. With this servo drive, users can optimise performance in demanding industrial environments.

Supports mains connection of 3x 200-480 VAC which enhancing flexibility

Compact design allows for a single plug-in module, maximising space efficiency

Digital multi-encoder Interface provides high precision for motion control

Integrated line filter simplifies compliance with operational standards

CE and UL/cULus certified, assuring safety and reliability in use

Effective for wall mounting, utilising vertical space efficiently

Temperature range suitable for various environments, operational from -25°C to 55°C

Designed for easy access and connectivity with multiple Terminal options

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy