B&R 2 kW, 480V ac, 3 Phase, 2.2A Servo Drive, Motion Function
- RS Stock No.:
- 682-801
- Mfr. Part No.:
- 8EI2X2HWD10.0601-1
- Manufacturer:
- B&R
Image representative of range
Subtotal (1 unit)*
€3,027.97
(exc. VAT)
€3,724.40
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 22 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €3,027.97 |
*price indicative
- RS Stock No.:
- 682-801
- Mfr. Part No.:
- 8EI2X2HWD10.0601-1
- Manufacturer:
- B&R
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Product Type | Servo Drive | |
| Number of Phases | 3 | |
| Control Function | Motion | |
| Supply Voltage | 480V ac | |
| Output Voltage | 11.45V | |
| Current Rating | 2.2A | |
| Power Rating | 2kW | |
| Overall Length | 374mm | |
| Overall Width | 66mm | |
| Overall Depth | 258.5mm | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | 5°C | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | UKCA | |
| Series | ACOPOS P3 | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Product Type Servo Drive | ||
Number of Phases 3 | ||
Control Function Motion | ||
Supply Voltage 480V ac | ||
Output Voltage 11.45V | ||
Current Rating 2.2A | ||
Power Rating 2kW | ||
Overall Length 374mm | ||
Overall Width 66mm | ||
Overall Depth 258.5mm | ||
IP Rating IP20 | ||
Minimum Operating Temperature 5°C | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals UKCA | ||
Series ACOPOS P3 | ||
- COO (Country of Origin):
- AT
The B&R servo drive designed for precise control of two-axis motion systems. Engineered for flexibility and efficiency, this module supports both ACOPOS P3 applications and Advanced digital multi-encoder interfaces, catering to diverse automation needs. With robust certifications including CE and UL, it ensures optimal performance in various industrial environments. The device seamlessly integrates with existing systems, offering comprehensive connectivity solutions through its multiple connectors, making it the Ideal choice for enhancing motion control in modern automation setups.
Supports a mains input voltage range of 3x 200 VAC to 480 VAC for versatile installation options
Equipped with slots for plug-in modules which enhancing configuration flexibility
Features a maximum output frequency of 598 Hz for high-speed applications
Includes overload and short circuit protection to safeguard against electrical faults
Allows connection of flexible and fine-stranded wires with a broad Terminal cross-section of 0.25 to 4 mm², simplifying wiring processes
Facilitates easy integration of display modules for enhanced user interaction with system status
Utilises digital multi-encoder interfaces, configurable for various encoder types, improving connectivity with different encoders
Compact dimensions enable easy installation in restricted spaces, maintaining efficiency without compromising functionality
Related links
- B&R 2 kW 3 Phase Motion Function
- B&R 2 kW 2.2A Servo Drive, Motion Function
- B&R 2 kW 480 V ac 2.2A Servo Drive, Motion Function
- B&R 2 kW 3 Phase Servo Controller Function
- B&R 2.5 kW 3 Phase Motion Function
- B&R 2 kW 2.2A Servo Drive, Servo Controller Function
- Toggle Clamp | Spring Clamps
- Insertion & Extraction Tools
